155 Product Results Found for "ptc resettable fuse bourns"
Find a huge range of Radial Leaded PPTCs at Newark Electronics Mexico. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.630 10+ $0.582 25+ $0.519 50+ $0.455 100+ $0.433 More Pricing... | Through Hole | MF-RX/72 Series | 72VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 10.2mm | - | 21.3mm | 3.1mm | 26.4mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.030 10+ $0.945 25+ $0.894 50+ $0.842 100+ $0.785 More Pricing... | - | MF-RHT | 16VDC | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 8.8mm | 3mm | 13.8mm | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.753 10+ $0.749 25+ $0.664 50+ $0.578 100+ $0.543 More Pricing... | - | MF-R | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.478 10+ $0.397 25+ $0.374 50+ $0.352 100+ $0.331 More Pricing... | Through Hole | MF-R Series | 60VDC | 900mA | 1.8A | 7.2s | Rectangular | 40A | 5.1mm | - | 11.7mm | 3.1mm | 16.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.626 10+ $0.537 25+ $0.518 50+ $0.497 100+ $0.466 More Pricing... | Through Hole | MF-R Series | 30VDC | 3A | 6A | 10.8s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.478 10+ $0.420 25+ $0.390 50+ $0.360 100+ $0.344 More Pricing... | Through Hole | MF-R Series | 30VDC | 1.1A | 2.2A | 6.6s | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 14mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.554 10+ $0.486 25+ $0.455 50+ $0.427 100+ $0.412 More Pricing... | Through Hole | MF-R Series | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.549 10+ $0.484 25+ $0.439 50+ $0.414 100+ $0.389 More Pricing... | Through Hole | MF-R Series | 30VDC | 1.85A | 3.7A | 8.7s | Round | 40A | 5.1mm | 12mm | - | 3mm | 18.4mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.977 10+ $0.893 25+ $0.812 50+ $0.731 100+ $0.684 More Pricing... | - | MF-RX/72 | 72VDC | 3A | 6A | 19.8s | Rectangular | 40A | 10.2mm | - | 24.9mm | 3.1mm | 30mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.457 10+ $0.420 25+ $0.390 50+ $0.358 100+ $0.332 More Pricing... | Through Hole | MF-R Series | 60VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 16mm | -40°C | 85°C | - | ||||||
16M5466 RoHS | Each | 1+ $0.831 10+ $0.760 25+ $0.702 50+ $0.643 100+ $0.599 More Pricing... | - | CMF-RL Series | 220V | 65mA | 150mA | 0.15s | Round | 3A | 5.08mm | 9.8mm | - | 5mm | 13.5mm | -40°C | 125°C | - | |||||
Each | 1+ $0.737 10+ $0.671 25+ $0.637 50+ $0.606 100+ $0.578 More Pricing... | - | MF-R | 30VDC | 6A | 12A | 16s | Rectangular | 40A | 10.2mm | - | 19.3mm | 3mm | 31.9mm | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.584 25+ $0.473 50+ $0.433 | Through Hole | MF-R Series | 60VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.143 | Through Hole | MF-R Series | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.638 10+ $0.548 25+ $0.528 50+ $0.497 100+ $0.466 More Pricing... | Through Hole | MF-R Series | 30VDC | 3A | 6A | 10.8s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | ||||||
Each | 500+ $0.343 1000+ $0.294 2500+ $0.268 | Through Hole | MF-R Series | 60VDC | 50mA | 100mA | 5s | Round | 40A | 5.1mm | 8mm | - | 3.1mm | 8.3mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.467 1000+ $0.454 | Through Hole | MF-R Series | 30VDC | 9A | 18A | 20s | Rectangular | 40A | 10.2mm | - | 24.2mm | 3mm | 32.9mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.656 10+ $0.598 25+ $0.568 50+ $0.539 100+ $0.511 More Pricing... | Through Hole | - | 30VDC | 4A | 8A | 12.7s | Rectangular | 40A | 5.1mm | - | 14.4mm | 3mm | 24.8mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.678 10+ $0.627 25+ $0.560 50+ $0.492 100+ $0.468 More Pricing... | - | MF-RX/72 | 72VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 10.2mm | - | 21.3mm | 3.1mm | 26.4mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.030 | - | MF-RHT | 16VDC | 8A | 15A | 8s | Rectangular | 100A | 5.1mm | - | 16mm | 3mm | 22.5mm | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.643 10+ $0.594 25+ $0.530 50+ $0.455 100+ $0.433 More Pricing... | Through Hole | MF-RX/72 Series | 72VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 10.2mm | - | 21.3mm | 3.1mm | 26.4mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.589 10+ $0.524 25+ $0.497 50+ $0.469 100+ $0.405 More Pricing... | Through Hole | MF-R Series | 30VDC | 1.35A | 2.7A | 7.3s | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 18.9mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.499 10+ $0.457 25+ $0.431 50+ $0.404 100+ $0.377 More Pricing... | Through Hole | - | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.465 10+ $0.416 25+ $0.392 50+ $0.369 100+ $0.347 More Pricing... | Through Hole | MF-R Series | 60VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.4mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.476 10+ $0.432 25+ $0.400 50+ $0.371 100+ $0.348 More Pricing... | Through Hole | MF-RX/72 Series | 72VDC | 1.1A | 2.2A | 8.2s | Rectangular | 40A | 5.1mm | - | 10.84mm | 3.1mm | 16.84mm | -40°C | 85°C | - | ||||||