2. Circuit Protection
                                                                                                  3. TVS - Transient Voltage Suppressors
                                                                                                  4. TVS Diodes
                                                                                                  Print Page

                                                                                                  VBUS05M1-02V-G3-08

                                                                                                  TVS Diode, Unidirectional, 5.5 V, 15 V, SOD-523, 2 Pins

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY VBUS05M1-02V-G3-08
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoVBUS05M1-02V-G3-08
                                                                                                  Newark Part No.21AJ6898
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3,439 In Stock

                                                                                                  Need more?

                                                                                                  1000 Delivery in 1-3 Business Days(US stock)
                                                                                                  2439 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.035
                                                                                                  10+$0.035
                                                                                                  25+$0.035
                                                                                                  50+$0.035
                                                                                                  100+$0.035
                                                                                                  250+$0.035
                                                                                                  500+$0.035
                                                                                                  1000+$0.035
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoVBUS05M1-02V-G3-08
                                                                                                  Newark Part No.21AJ6898
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Clamping Voltage Vc Max15V
                                                                                                  TVS PolarityUnidirectional
                                                                                                  Reverse Standoff Voltage5.5V
                                                                                                  Operating Voltage5.5V
                                                                                                  Clamping Voltage Max15V
                                                                                                  Diode Case StyleSOD-523
                                                                                                  Power Dissipation Pd-
                                                                                                  No. of Pins2Pins
                                                                                                  Minimum Breakdown Voltage6.5V
                                                                                                  Maximum Breakdown Voltage8.5V
                                                                                                  Peak Pulse Power Dissipation70W
                                                                                                  Operating Temperature Max150°C
                                                                                                  Diode MountingSurface Mount
                                                                                                  Qualification-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  TVS Polarity

                                                                                                  Unidirectional

                                                                                                  Operating Voltage

                                                                                                  5.5V

                                                                                                  Diode Case Style

                                                                                                  SOD-523

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Maximum Breakdown Voltage

                                                                                                  8.5V

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Clamping Voltage Vc Max

                                                                                                  15V

                                                                                                  Reverse Standoff Voltage

                                                                                                  5.5V

                                                                                                  Clamping Voltage Max

                                                                                                  15V

                                                                                                  Power Dissipation Pd

                                                                                                  -

                                                                                                  Minimum Breakdown Voltage

                                                                                                  6.5V

                                                                                                  Peak Pulse Power Dissipation

                                                                                                  70W

                                                                                                  Diode Mounting

                                                                                                  Surface Mount

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility