Print Page
Image is for illustrative purposes only. Please refer to product description.
3,439 In Stock
Need more?
1000 Delivery in 1-3 Business Days(US stock)
2439 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.035 |
| 10+ | $0.035 |
| 25+ | $0.035 |
| 50+ | $0.035 |
| 100+ | $0.035 |
| 250+ | $0.035 |
| 500+ | $0.035 |
| 1000+ | $0.035 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBUS05M1-02V-G3-08
Newark Part No.21AJ6898
Technical Datasheet
Product Range-
Clamping Voltage Vc Max15V
TVS PolarityUnidirectional
Reverse Standoff Voltage5.5V
Operating Voltage5.5V
Clamping Voltage Max15V
Diode Case StyleSOD-523
Power Dissipation Pd-
No. of Pins2Pins
Minimum Breakdown Voltage6.5V
Maximum Breakdown Voltage8.5V
Peak Pulse Power Dissipation70W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
TVS Polarity
Unidirectional
Operating Voltage
5.5V
Diode Case Style
SOD-523
No. of Pins
2Pins
Maximum Breakdown Voltage
8.5V
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Clamping Voltage Vc Max
15V
Reverse Standoff Voltage
5.5V
Clamping Voltage Max
15V
Power Dissipation Pd
-
Minimum Breakdown Voltage
6.5V
Peak Pulse Power Dissipation
70W
Diode Mounting
Surface Mount
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate