LDD-L DC / DC LED Power Supplies:

81 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
14AJ2250

RoHS

Each
1+
$6.440
10+
$6.370
25+
$6.280
50+
$6.210
100+
$6.130
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
66AH6377

RoHS

Each
1+
$19.960
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
18V
-
32V
66AH6361

RoHS

Each
1+
$23.340
10+
$22.520
25+
$22.110
50+
$21.700
100+
$21.290
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
9V
-
18V
66AH6387

RoHS

Each
1+
$27.680
10+
$25.950
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
69AJ0583

RoHS

Each
1+
$288.990
5+
$285.550
10+
$282.210
30+
$268.730
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
182W
24V
7.58A
PWM
Chassis
Adjustable
12V
-
24V
66AH6385

RoHS

Each
1+
$26.670
10+
$25.730
25+
$25.260
50+
$24.800
100+
$24.330
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
66AH6365

RoHS

Each
1+
$23.340
10+
$22.520
25+
$22.110
50+
$21.700
100+
$21.290
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Chassis
Adjustable
9V
-
18V
66AH6375

RoHS

Each
1+
$23.340
10+
$22.520
25+
$22.110
50+
$21.700
100+
$21.290
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
14AJ2235

RoHS

Each
1+
$4.770
Min: 1 / Mult: 1
-
LDD-L
16W
32V
500mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
66AH6369

RoHS

Each
1+
$19.960
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
9V
-
18V
14AJ2230

RoHS

Each
1+
$8.930
10+
$8.390
Min: 1 / Mult: 1
-
LDD-L
9.8W
28V
350mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
-
32V
69AJ0593

RoHS

Each
1+
$86.340
5+
$84.460
10+
$82.500
30+
$81.520
50+
$80.570
More Pricing...
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
48V
5A
PWM
Chassis
Adjustable
12V
-
48V
69AJ0581

RoHS

Date/Lot Code

Each
1+
$239.030
5+
$236.190
10+
$233.430
30+
$222.280
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
24V
10A
PWM
Chassis
Adjustable
12V
-
24V
66AH6390

RoHS

Each
1+
$35.890
10+
$34.630
25+
$34.000
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Chassis
Adjustable
18V
-
32V
66AH6381

RoHS

Each
1+
$15.110
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
66AH6389

RoHS

Each
1+
$20.450
10+
$19.920
25+
$19.660
50+
$19.400
100+
$19.140
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
66AH6383

RoHS

Each
1+
$19.960
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
66AH6378

RoHS

Each
1+
$31.450
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Chassis
Adjustable
18V
-
32V
66AH6388

RoHS

Each
1+
$35.890
10+
$34.630
25+
$34.000
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Through Hole
Adjustable
18V
-
32V
66AH6386

RoHS

Each
1+
$32.980
10+
$31.840
25+
$31.270
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Digital
Chassis
Adjustable
18V
-
32V
14AJ2248

RoHS

Each
1+
$5.030
10+
$4.980
25+
$4.920
50+
$4.860
100+
$4.790
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
66AH6374

RoHS

Each
1+
$31.450
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Chassis
Adjustable
9V
-
18V
66AH6382

RoHS

Each
1+
$35.890
10+
$34.630
25+
$34.000
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Chassis
Adjustable
18V
-
32V
77AK2438

RoHS

Each
1+
$15.590
Min: 1 / Mult: 1
LED Lighting
LDH-25 Series
25.2W
36VDC
700mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
-
32V
97AK2479

RoHS

Each
1+
$9.880
Min: 1 / Mult: 1
LED Lighting
NLDD-H Series
60W
46VDC
1.4A
PWM
Chassis
Adjustable
10VDC
-
56VDC
1-25 of 81 items
of 4 page(s)