Through Hole Toroidal Inductors:

382 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3654

RoHS

Each
100+
$1.630
500+
$1.440
1000+
$1.410
2500+
$1.380
Min: 308 / Mult: 154
2100 Series
330µH
1.7A
0.23ohm
± 15%
78AC6464

RoHS

Each
1+
$5.330
10+
$4.470
25+
$4.400
50+
$3.820
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
SHBC Series
80µH
5A
0.0356ohm
± 20%
78AC6199

RoHS

Each
1+
$7.950
10+
$6.710
25+
$6.450
50+
$6.190
100+
$5.890
More Pricing...
Min: 1 / Mult: 1
HHBC Series
120µH
8A
0.0299ohm
± 20%
78AC6204

RoHS

Each
1+
$36.820
5+
$34.260
10+
$31.700
25+
$29.140
50+
$28.500
More Pricing...
Min: 1 / Mult: 1
HHBC Series
219µH
15A
0.0195ohm
± 20%
78AC6346

RoHS

Each
1+
$64.580
5+
$58.930
10+
$53.270
25+
$52.400
50+
$51.520
More Pricing...
Min: 1 / Mult: 1
PHBC Series
65µH
30A
6200µohm
± 20%
78AC6473

RoHS

Each
1+
$9.970
10+
$8.510
25+
$8.010
50+
$7.810
100+
$7.660
More Pricing...
Min: 1 / Mult: 1
SHBC Series
152µH
12A
0.0204ohm
± 20%
81AH9666

RoHS

Date/Lot Code

Each
1+
$8.880
10+
$8.110
25+
$7.340
50+
$6.580
Min: 1 / Mult: 1
WE-SI Series
137µH
7A
0.05ohm
± 20%
63K3748

RoHS

Each
100+
$2.390
500+
$2.360
1000+
$2.320
2500+
$2.290
Min: 180 / Mult: 36
2300 Series
270µH
5.5A
60mohm
± 15%
63K3634

RoHS

Date/Lot Code

Each
100+
$1.610
500+
$1.450
1000+
$1.400
2500+
$1.350
Min: 308 / Mult: 154
2100 Series
22µH
7A
0.015ohm
± 15%
04P2067

RoHS

Each
1+
$3.150
Min: 648 / Mult: 108
2200LL Series
680µH
2.7A
0.176ohm
± 15%
63K3409

RoHS

Each
100+
$1.410
500+
$1.210
Min: 360 / Mult: 360
2000 Series
10µH
6.6A
0.015ohm
± 15%
86K6940

RoHS

Each
100+
$2.410
500+
$2.340
1000+
$2.160
Min: 154 / Mult: 77
2200HT Series
1mH
1.9A
0.49ohm
± 15%
86K6903

RoHS

Each
500+
$2.060
1000+
$1.900
2500+
$1.850
Min: 864 / Mult: 144
2100LL Series
39µH
6.6A
0.015ohm
± 15%
63K3799

RoHS

Each
250+
$8.310
500+
$8.170
Min: 256 / Mult: 32
5700 Series
250µH
8A
0.041ohm
± 15%
63K3425

RoHS

Each
100+
$1.610
Min: 200 / Mult: 100
2100 Series
68µH
3.3A
0.067ohm
± 15%
12N4111

RoHS

Each
50+
$1.980
100+
$1.920
250+
$1.870
500+
$1.820
1000+
$1.780
Min: 60 / Mult: 60
3200 Series
220µH
960mA
0.141ohm
± 15%
04P2055

RoHS

Each
500+
$2.580
1000+
$2.530
2500+
$2.390
Min: 648 / Mult: 108
2200LL Series
10µH
14.3A
6mohm
± 15%
58T5315

RoHS

Date/Lot Code

Each
1+
$2.910
10+
$2.480
25+
$2.220
50+
$2.140
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
2100 Series
100µH
2.4A
0.13ohm
± 15%
86K7059

RoHS

Each
500+
$2.720
Min: 648 / Mult: 108
2200LL Series
82µH
7.1A
0.024ohm
± 15%
63K3729

RoHS

Each
100+
$2.460
500+
$2.210
1000+
$2.080
2500+
$2.020
Min: 150 / Mult: 50
2300 Series
33µH
11.7A
0.013ohm
± 15%
63K3649

RoHS

Each
100+
$1.590
500+
$1.420
1000+
$1.340
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
220µH
2.4A
0.12ohm
± 15%
63K3790

RoHS

Each
100+
$3.490
500+
$3.340
1000+
$3.280
2500+
$3.220
Min: 288 / Mult: 72
5700 Series
150µH
4.75A
0.046ohm
± 15%
63K3413

RoHS

Each
100+
$1.680
500+
$1.250
Min: 360 / Mult: 360
2000 Series
5.6µH
9.7A
6.9mohm
± 20%
63K3747

RoHS

Each
100+
$2.130
500+
$2.080
1000+
$2.080
2500+
$2.020
Min: 150 / Mult: 50
2300 Series
220µH
5.8A
0.054ohm
± 15%
63K3796

RoHS

Each
100+
$6.330
250+
$6.250
500+
$6.180
Min: 240 / Mult: 40
5700 Series
1.1mH
2.5A
0.33ohm
± 15%
226-250 of 382 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK