Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744153Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.81AH9666
Product RangeWE-SI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 25+ | $7.770 |
| 100+ | $6.920 |
| 250+ | $6.780 |
| 500+ | $6.650 |
| 1000+ | $6.500 |
| 2500+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744153Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.81AH9666
Product RangeWE-SI Series
Technical Datasheet
Product RangeWE-SI Series
Inductance137µH
RMS Current (Irms)7A
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-SI Series
RMS Current (Irms)
7A
Inductance Tolerance
± 20%
Inductance
137µH
DC Resistance Max
0.05ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
