Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSHBC20-1R7A0152V
Newark Part No.78AC6473
Product RangeSHBC Series
Also Known AsUALS201R7A0152
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $9.970 |
10+ | $8.510 |
25+ | $8.010 |
50+ | $7.810 |
100+ | $7.660 |
250+ | $7.510 |
500+ | $7.410 |
Price for:Each
Minimum: 1
Multiple: 1
$9.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHBC20-1R7A0152V
Newark Part No.78AC6473
Product RangeSHBC Series
Also Known AsUALS201R7A0152
Technical Datasheet
Product RangeSHBC Series
Inductance152µH
RMS Current (Irms)12A
DC Resistance Max0.0204ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Si-Al dust core material
- Available for smoothing and converting
- Low core loss
- High frequency drive
- Operating temperature range from -40°C to +125°C
Technical Specifications
Product Range
SHBC Series
RMS Current (Irms)
12A
Inductance Tolerance
± 20%
Inductance
152µH
DC Resistance Max
0.0204ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate