Through Hole Toroidal Inductors:

382 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58AK1897

RoHS

Date/Lot Code

Each
1+
$2.490
10+
$2.450
25+
$2.420
50+
$2.380
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
8.2µH
5A
0.02ohm
± 20%
58AK1891

RoHS

Date/Lot Code

Each
1+
$2.470
10+
$2.370
25+
$2.300
50+
$2.240
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
360µH
900mA
0.45ohm
± 20%
58AK1874

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.530
Min: 1 / Mult: 1
WE-FI Series
130µH
2.6A
0.085ohm
± 20%
58AK1876

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.250
25+
$2.230
50+
$2.200
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
90µH
4.6A
0.04ohm
± 20%
58AK1899

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.270
25+
$2.130
50+
$1.970
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
37µH
1.3A
0.12ohm
± 20%
58AK1816

RoHS

Date/Lot Code

Each
1+
$5.170
10+
$5.040
25+
$4.930
50+
$4.800
Min: 1 / Mult: 1
WE-SI Series
557µH
1.1A
0.7ohm
± 20%
58AK1881

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.250
25+
$2.230
50+
$2.200
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
60µH
4.1A
0.04ohm
± 20%
58AK1884

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.230
25+
$2.180
50+
$2.050
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
10µH
8A
0.01ohm
± 20%
58AK1810

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$2.110
25+
$1.980
50+
$1.830
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
± 20%
58AK1890

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.250
25+
$2.210
50+
$2.180
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
15µH
4.5A
0.025ohm
± 20%
58AK1900

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.230
25+
$2.170
50+
$2.110
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
32µH
2.6A
0.045ohm
± 20%
58AK1811

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$2.110
25+
$1.980
50+
$1.830
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
73µH
1.4A
0.23ohm
± 20%
58AK1896

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.280
25+
$2.280
50+
$2.270
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
22µH
3.5A
0.03ohm
± 20%
58AK1822

RoHS

Date/Lot Code

Each
1+
$3.970
10+
$3.720
25+
$3.720
50+
$3.710
100+
$3.710
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
± 20%
58AK1877

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.270
25+
$2.130
50+
$1.970
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
± 20%
58AK1820

RoHS

Date/Lot Code

Each
1+
$4.420
10+
$4.340
25+
$4.250
50+
$4.160
100+
$4.070
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
± 20%
01M8822

RoHS

Each
1+
$7.330
10+
$7.050
25+
$6.240
50+
$5.850
100+
$5.320
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.4mH
-
400mohm
± 20%
78AC6203

RoHS

Each
1+
$2.530
10+
$2.530
25+
$2.530
50+
$2.530
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
HHBC Series
152µH
12A
0.0204ohm
± 20%
78AC6463

RoHS

Each
1+
$0.679
10+
$0.679
25+
$0.679
50+
$0.679
100+
$0.679
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
± 20%
86K7090

RoHS

Date/Lot Code

Each
1+
$5.470
10+
$4.510
25+
$4.350
50+
$3.700
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
2300HT Series
220µH
6.8A
0.061ohm
± 15%
74R9828

RoHS

Each
1+
$0.224
10+
$0.224
100+
$0.224
500+
$0.224
1000+
$0.224
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
470µH
3A
110mohm
± 20%
74R9840

RoHS

Each
1+
$0.157
10+
$0.157
100+
$0.157
500+
$0.157
1000+
$0.157
More Pricing...
Min: 1 / Mult: 1
MCAP Series
550µH
500mA
0.7ohm
± 20%
78AC6196

RoHS

Each
1+
$1.120
10+
$1.120
25+
$1.120
50+
$1.120
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
HHBC Series
81µH
6A
0.0247ohm
± 20%
78AC6350

RoHS

Each
1+
$0.601
10+
$0.601
25+
$0.601
50+
$0.601
100+
$0.601
More Pricing...
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
± 20%
74R9846

RoHS

Each
1+
$0.438
10+
$0.438
100+
$0.438
500+
$0.438
1000+
$0.438
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
± 15%
101-125 of 382 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK