Through Hole Toroidal Inductors:

387 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
74R9845

RoHS

Each
1+
$0.412
10+
$0.412
100+
$0.412
500+
$0.412
1000+
$0.412
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
± 20%
74R9843

RoHS

Each
1+
$0.403
10+
$0.403
100+
$0.403
500+
$0.403
1000+
$0.403
More Pricing...
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
± 20%
63K3630

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$1.050
25+
$1.050
50+
$1.050
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
2100 Series
10µH
10.8A
0.006ohm
± 15%
78AC6480

RoHS

Each
1+
$0.314
10+
$0.314
25+
$0.314
50+
$0.314
100+
$0.314
More Pricing...
Min: 1 / Mult: 1
SHBC Series
24µH
2A
0.0411ohm
± 20%
78AC6192

RoHS

Each
1+
$0.782
10+
$0.782
25+
$0.782
50+
$0.782
100+
$0.782
More Pricing...
Min: 1 / Mult: 1
HHBC Series
28µH
5A
0.0211ohm
± 20%
78AC6212

RoHS

Each
1+
$0.638
10+
$0.638
25+
$0.638
50+
$0.638
100+
$0.638
More Pricing...
Min: 1 / Mult: 1
HHBC Series
67µH
2A
0.0678ohm
± 20%
78AC6329

RoHS

Each
1+
$1.220
10+
$1.220
25+
$1.220
50+
$1.220
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
PHBC Series
107µH
3A
0.053ohm
± 20%
78AC6334

RoHS

Each
1+
$1.480
10+
$1.480
25+
$1.480
50+
$1.480
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
PHBC Series
81µH
6A
0.0247ohm
± 20%
78AC6210

RoHS

Each
1+
$4.390
10+
$3.690
25+
$3.100
50+
$2.920
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
± 20%
78AC6197

RoHS

Each
1+
$1.220
10+
$1.220
25+
$1.220
50+
$1.220
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
HHBC Series
127µH
6A
0.0317ohm
± 20%
78AC6465

RoHS

Each
1+
$0.759
10+
$0.759
25+
$0.759
50+
$0.759
100+
$0.759
More Pricing...
Min: 1 / Mult: 1
SHBC Series
45µH
6A
0.0183ohm
± 20%
78AC6207

RoHS

Each
1+
$11.150
5+
$11.150
10+
$11.150
25+
$11.150
50+
$11.150
More Pricing...
Min: 1 / Mult: 1
HHBC Series
311µH
15A
0.0201ohm
± 20%
78AC6348

RoHS

Each
1+
$0.508
10+
$0.508
25+
$0.508
50+
$0.508
100+
$0.508
More Pricing...
Min: 1 / Mult: 1
PHBC Series
24µH
2A
0.0411ohm
± 20%
78AC6191

RoHS

Each
1+
$2.960
10+
$2.710
25+
$2.500
50+
$2.500
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
HHBC Series
107µH
3A
0.053ohm
± 20%
78AC6200

RoHS

Each
1+
$1.610
10+
$1.610
25+
$1.610
50+
$1.610
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
HHBC Series
187µH
8A
0.0376ohm
± 20%
78AC6335

RoHS

Each
1+
$1.610
10+
$1.610
25+
$1.610
50+
$1.610
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
PHBC Series
127µH
6A
0.0317ohm
± 20%
78AC6471

RoHS

Each
1+
$1.510
10+
$1.510
25+
$1.510
50+
$1.510
Min: 1 / Mult: 1
SHBC Series
54µH
12A
0.0115ohm
± 20%
78AC6330

RoHS

Each
1+
$1.220
10+
$1.220
25+
$1.220
50+
$1.220
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
PHBC Series
28µH
5A
0.0211ohm
± 20%
78AC6482

RoHS

Each
1+
$0.409
10+
$0.409
25+
$0.409
50+
$0.409
100+
$0.409
More Pricing...
Min: 1 / Mult: 1
SHBC Series
67µH
2A
0.0678ohm
± 20%
78AC6190

RoHS

Each
1+
$1.810
10+
$1.810
25+
$1.810
50+
$1.810
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
HHBC Series
68µH
3A
0.0423ohm
± 20%
78AC6194

RoHS

Each
1+
$0.955
10+
$0.955
25+
$0.955
50+
$0.955
100+
$0.955
More Pricing...
Min: 1 / Mult: 1
HHBC Series
80µH
5A
0.0356ohm
± 20%
78AC6338

RoHS

Each
1+
$2.980
10+
$2.980
25+
$2.980
50+
$2.980
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
PHBC Series
187µH
8A
0.0376ohm
± 20%
78AC6195

RoHS

Each
1+
$1.010
10+
$1.010
25+
$1.010
50+
$1.010
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
HHBC Series
45µH
6A
0.0183ohm
± 20%
78AC6328

RoHS

Each
1+
$1.170
10+
$1.170
25+
$1.170
50+
$1.170
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
PHBC Series
68µH
3A
0.0423ohm
± 20%
78AC6327

RoHS

Each
1+
$1.060
10+
$1.060
25+
$1.060
50+
$1.060
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
PHBC Series
38µH
3A
0.0312ohm
± 20%
151-175 of 387 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK