Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSHBC10-0R8A0038V
Newark Part No.78AC6459
Product RangeSHBC Series
Also Known AsUALS100R8A0038
Technical Datasheet
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.557 |
10+ | $0.557 |
25+ | $0.557 |
50+ | $0.557 |
100+ | $0.557 |
500+ | $0.557 |
1000+ | $0.557 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHBC10-0R8A0038V
Newark Part No.78AC6459
Product RangeSHBC Series
Also Known AsUALS100R8A0038
Technical Datasheet
Product RangeSHBC Series
Inductance38µH
RMS Current (Irms)3A
DC Resistance Max0.0312ohm
Inductance Tolerance± 20%
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Si-Al dust core material
- Available for smoothing and converting
- Low core loss
- High frequency drive
- Operating temperature range from -40°C to +125°C
Technical Specifications
Product Range
SHBC Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
38µH
DC Resistance Max
0.0312ohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate