Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHBC8S-0R6A0043V
Newark Part No.78AC6349
Product RangePHBC Series
Also Known AsUALP8S0R6A0043
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.555 |
| 10+ | $0.555 |
| 25+ | $0.555 |
| 50+ | $0.555 |
| 100+ | $0.555 |
| 500+ | $0.555 |
| 1000+ | $0.555 |
| 2500+ | $0.555 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHBC8S-0R6A0043V
Newark Part No.78AC6349
Product RangePHBC Series
Also Known AsUALP8S0R6A0043
Technical Datasheet
Product RangePHBC Series
Inductance43µH
RMS Current (Irms)2A
DC Resistance Max0.0541ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Ni dust core material
- Most suitable for big current applications
- Low core loss
- High saturation magnetic flux density
Technical Specifications
Product Range
PHBC Series
RMS Current (Irms)
2A
Inductance Tolerance
± 20%
Inductance
43µH
DC Resistance Max
0.0541ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate