Toroidal Inductors:

462 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
59T0304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.550
Min: 2200 / Mult: 2200
8300 Series
100µH
240mA
1.32ohm
78AC6464

RoHS

Each
1+
$5.330
10+
$4.470
25+
$4.400
50+
$3.820
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
SHBC Series
80µH
5A
0.0356ohm
78AC6199

RoHS

Each
1+
$7.950
10+
$6.710
25+
$6.450
50+
$6.190
100+
$5.890
More Pricing...
Min: 1 / Mult: 1
HHBC Series
120µH
8A
0.0299ohm
78AC6204

RoHS

Each
1+
$36.820
5+
$34.260
10+
$31.700
25+
$29.140
50+
$28.500
More Pricing...
Min: 1 / Mult: 1
HHBC Series
219µH
15A
0.0195ohm
78AC6346

RoHS

Each
1+
$64.580
5+
$58.930
10+
$53.270
25+
$52.400
50+
$51.520
More Pricing...
Min: 1 / Mult: 1
PHBC Series
65µH
30A
6200µohm
78AC6473

RoHS

Each
1+
$9.970
10+
$8.510
25+
$8.010
50+
$7.810
100+
$7.660
More Pricing...
Min: 1 / Mult: 1
SHBC Series
152µH
12A
0.0204ohm
81AH9666

RoHS

Date/Lot Code

Each
1+
$8.880
10+
$8.110
25+
$7.340
50+
$6.580
Min: 1 / Mult: 1
WE-SI Series
137µH
7A
0.05ohm
46T8821

RoHS

Date/Lot Code

Each
1+
$7.180
10+
$7.050
25+
$6.930
50+
$6.810
100+
$6.580
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
10µH
5.3A
0.022ohm
63K3748

RoHS

Each
100+
$2.390
500+
$2.360
1000+
$2.320
2500+
$2.290
Min: 180 / Mult: 36
2300 Series
270µH
5.5A
60mohm
63K3216

RoHS

Each
100+
$2.140
500+
$2.070
1000+
$1.940
2500+
$1.870
Min: 126 / Mult: 63
PM2120 Series
18µH
11.8A
9mohm
63K3634

RoHS

Date/Lot Code

Each
100+
$1.610
500+
$1.450
1000+
$1.400
2500+
$1.350
Min: 308 / Mult: 154
2100 Series
22µH
7A
0.015ohm
04P2067

RoHS

Each
1+
$3.150
Min: 648 / Mult: 108
2200LL Series
680µH
2.7A
0.176ohm
63K3239

RoHS

Each
100+
$2.010
500+
$1.890
1000+
$1.790
2500+
$1.680
Min: 126 / Mult: 63
PM2120 Series
680µH
3A
0.142ohm
63K3409

RoHS

Each
100+
$1.410
500+
$1.210
Min: 360 / Mult: 360
2000 Series
10µH
6.6A
0.015ohm
86K6940

RoHS

Each
100+
$2.410
500+
$2.340
1000+
$2.160
Min: 154 / Mult: 77
2200HT Series
1mH
1.9A
0.49ohm
86K6903

RoHS

Each
500+
$2.060
1000+
$1.900
2500+
$1.850
Min: 864 / Mult: 144
2100LL Series
39µH
6.6A
0.015ohm
63K3241

RoHS

Each
100+
$2.010
500+
$1.870
1000+
$1.790
2500+
$1.660
Min: 126 / Mult: 63
PM2120 Series
82µH
6.4A
32mohm
63K3799

RoHS

Each
250+
$8.310
500+
$8.170
Min: 256 / Mult: 32
5700 Series
250µH
8A
0.041ohm
63K3425

RoHS

Each
100+
$1.610
Min: 200 / Mult: 100
2100 Series
68µH
3.3A
0.067ohm
12N4111

RoHS

Each
50+
$1.980
100+
$1.920
250+
$1.870
500+
$1.820
1000+
$1.780
Min: 60 / Mult: 60
3200 Series
220µH
960mA
0.141ohm
63K3179

RoHS

Each
100+
$2.080
500+
$1.740
1000+
$1.640
2500+
$1.550
Min: 126 / Mult: 63
PM2110 Series
18µH
10.2A
9mohm
04P2055

RoHS

Each
500+
$2.580
1000+
$2.530
2500+
$2.390
Min: 648 / Mult: 108
2200LL Series
10µH
14.3A
6mohm
58T5315

RoHS

Date/Lot Code

Each
1+
$2.910
10+
$2.480
25+
$2.220
50+
$2.140
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
2100 Series
100µH
2.4A
0.13ohm
86K7059

RoHS

Each
500+
$2.720
Min: 648 / Mult: 108
2200LL Series
82µH
7.1A
0.024ohm
63K3729

RoHS

Each
100+
$2.460
500+
$2.210
1000+
$2.080
2500+
$2.020
Min: 150 / Mult: 50
2300 Series
33µH
11.7A
0.013ohm
251-275 of 462 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK