Toroidal Inductors:

462 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
92AH5803

RoHS

Date/Lot Code

Each
1+
$3.560
10+
$3.030
25+
$2.610
50+
$2.600
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
22µH
11A
0.011ohm
92AH6772

RoHS

Date/Lot Code

Each
1+
$4.770
10+
$4.040
25+
$3.790
50+
$3.560
100+
$3.540
More Pricing...
Min: 1 / Mult: 1
2100HT Series
1mH
1.6A
0.43ohm
81AH9661

RoHS

Date/Lot Code

Each
1+
$3.130
10+
$2.790
25+
$2.630
50+
$2.470
100+
$2.210
Min: 1 / Mult: 1
WE-SI Series
49µH
5.8A
0.05ohm
31Y1818

RoHS

Date/Lot Code

Each
1+
$3.710
10+
$3.180
25+
$3.060
50+
$2.940
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
HCT Series
1.875µH
15A
2100µohm
74R9833

RoHS

Each
1+
$0.068
10+
$0.068
100+
$0.068
500+
$0.068
1000+
$0.068
More Pricing...
Min: 1 / Mult: 1
MCAP Series
360µH
400mA
450mohm
69W4001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.510
10+
$3.870
25+
$3.580
50+
$3.150
100+
$2.930
More Pricing...
Min: 1 / Mult: 1
SPT Series
12µH
2.8A
0.054ohm
75Y1304

RoHS

Date/Lot Code

Each
1+
$10.200
10+
$8.670
25+
$8.080
50+
$7.700
100+
$7.410
More Pricing...
Min: 1 / Mult: 1
-
10µH
8.2A
0.026ohm
63K3636

RoHS

Date/Lot Code

Each
1+
$1.720
10+
$1.590
25+
$1.590
50+
$1.590
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
85AJ3879

RoHS

Each
1+
$4.210
10+
$3.810
25+
$3.560
50+
$3.330
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
58AK1813

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.950
25+
$2.900
50+
$2.840
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
167µH
1.35A
0.4ohm
58AK1823

RoHS

Date/Lot Code

Each
1+
$5.200
Min: 1 / Mult: 1
WE-SI Series
220µH
7.1A
0.06ohm
58AK1878

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.250
25+
$2.230
50+
$2.200
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
2.5A
0.1ohm
58AK1883

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.530
Min: 1 / Mult: 1
WE-FI Series
20µH
5.7A
0.02ohm
58AK1886

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.270
25+
$2.130
50+
$1.970
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
220µH
1.8A
0.15ohm
58AK1814

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.950
25+
$2.870
50+
$2.780
100+
$2.610
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
258µH
1.2A
0.4ohm
65AK5897

RoHS

Date/Lot Code

Each
1+
$11.230
10+
$9.570
25+
$7.900
50+
$7.880
100+
$7.850
More Pricing...
Min: 1 / Mult: 1
ATCA Series
250µH
10A
27mohm
58AK1815

RoHS

Date/Lot Code

Each
1+
$3.820
10+
$3.690
25+
$3.560
50+
$3.430
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
393µH
1.1A
0.7ohm
58AK1880

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.280
25+
$2.280
50+
$2.270
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2.5A
0.08ohm
58AK1887

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.270
25+
$2.130
50+
$1.970
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
36µH
1.6A
0.4ohm
58AK1889

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.250
25+
$2.210
50+
$2.180
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
1.3A
0.23ohm
51AK3125

RoHS

Each
1+
$2.240
10+
$1.860
25+
$1.680
50+
$1.500
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
47µH
3A
50mohm
76AK6265

RoHS

Date/Lot Code

Each
1+
$3.560
10+
$3.030
25+
$2.640
50+
$2.580
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
1mH
2.5A
0.215ohm
58AK1888

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.280
25+
$2.280
50+
$2.270
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
58AK1892

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.280
25+
$2.280
50+
$2.270
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
240µH
1A
0.38ohm
58AK1812

RoHS

Date/Lot Code

Each
1+
$2.920
10+
$2.810
25+
$2.690
50+
$2.570
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
76-100 of 462 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK