Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoHCT-2-152-15LCopy
Newark Part No.31Y1818
Product RangeHCT Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $3.140 |
| 25+ | $3.030 |
| 50+ | $2.910 |
| 100+ | $2.620 |
| 500+ | $2.320 |
| 1000+ | $2.210 |
| 2500+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoHCT-2-152-15LCopy
Newark Part No.31Y1818
Product RangeHCT Series
Technical Datasheet
Product RangeHCT Series
Inductance1.875µH
RMS Current (Irms)15A
DC Resistance Max2100µohm
Inductance Tolerance-10% to +20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HCT Series
RMS Current (Irms)
15A
Inductance Tolerance
-10% to +20%
Inductance
1.875µH
DC Resistance Max
2100µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
