Coupled Inductors:

576 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
83AK6796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.320
25+
$2.220
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
ATL-1Z120612S Series
150nH
-
70A
80A
125µohm
-
25nH
-
12mm
6.2mm
12mm
Surface Mount
-40°C
125°C
-
25AM5400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.810
10+
$4.120
25+
$3.570
50+
$3.170
100+
$2.820
More Pricing...
Min: 1 / Mult: 1
PGL725XHLT Series
170nH
-
40A
24A
250µohm
-
-
-
12.3mm
8mm
6mm
Surface Mount
-40°C
125°C
-
58AK2113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
Min: 1 / Mult: 1
WE-DPC Series
10µH
-
2A
1.6A
0.1ohm
-
390nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
58AK2099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
10+
$3.140
25+
$2.980
50+
$2.810
100+
$2.730
Min: 1 / Mult: 1
WE-DD Series
470µH
-
700mA
900mA
1.2ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
63AK2519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.780
25+
$2.730
50+
$2.680
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
33µH
-
2.25A
3.9A
0.105ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
83AK6797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.320
25+
$2.220
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
ATL-1Z120612S Series
170nH
-
70A
70A
125µohm
-
25nH
-
12mm
6.2mm
12mm
Surface Mount
-40°C
125°C
-
83AK6790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.140
25+
$2.040
50+
$1.950
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
120nH
-
77A
102A
125µohm
-
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
85AK8266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.950
10+
$10.320
25+
$9.740
50+
$9.350
100+
$8.960
More Pricing...
Min: 1 / Mult: 1
ERUC23 Series
2.2µH
-
27A
77A
0.00125ohm
-
4.1µH
-
26.8mm
13.8mm
13.8mm
Surface Mount
-40°C
150°C
AEC-Q200
94AK5710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$2.430
25+
$2.400
50+
$2.360
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
-
2.7µH
-
1.85A
3A
0.0805ohm
-
-
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
-
22AM3509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.130
25+
$1.990
50+
$1.790
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
10µH
-
2.08A
2.47A
0.0826ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
83AK6782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.320
25+
$2.220
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
ATL-1Z090610S Series
120nH
-
75A
79A
125µohm
-
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
85AK8267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.950
10+
$10.320
25+
$9.740
50+
$9.350
100+
$8.960
More Pricing...
Min: 1 / Mult: 1
ERUC23 Series
2.8µH
-
27A
61A
0.00125ohm
-
5.4µH
-
26.8mm
13.8mm
13.8mm
Surface Mount
-40°C
150°C
AEC-Q200
25AM5398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$3.320
25+
$2.880
50+
$2.560
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
PGL725XHLT Series
170nH
-
40A
24A
250µohm
-
-
-
12.3mm
8mm
6mm
Surface Mount
-40°C
125°C
-
83AK6785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.320
25+
$2.220
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
ATL-1Z090610S Series
220nH
-
75A
50A
125µohm
-
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
94AK5708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.060
25+
$2.980
50+
$2.880
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
-
47µH
-
1.1A
2.4A
0.18ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
85AK8268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.950
10+
$10.320
25+
$9.740
50+
$9.350
100+
$8.960
More Pricing...
Min: 1 / Mult: 1
ERUC23 Series
3.2µH
-
24A
63.5A
0.00185ohm
-
5.9µH
-
26.8mm
13.8mm
13.7mm
Surface Mount
-40°C
150°C
AEC-Q200
22AM3514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.790
25+
$1.710
50+
$1.620
100+
$1.540
Min: 1 / Mult: 1
SRF0703HA Series
220nH
-
520mA
530mA
1.48ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
22AM3510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.110
25+
$1.980
50+
$1.780
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
100µH
-
730mA
790mA
0.715ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
83AK6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.140
25+
$2.040
50+
$1.950
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
200nH
-
77A
58A
125µohm
-
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
58AK2109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.600
25+
$3.350
50+
$3.070
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
2.2µH
-
3.9A
3.4A
0.047ohm
-
130nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
22AM3518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.110
25+
$1.980
50+
$1.780
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
680µH
-
290mA
310mA
3.96ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
83AK6789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.140
25+
$2.040
50+
$1.950
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
ATL-1Z110611S Series
105nH
-
77A
125A
125µohm
-
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
33AK4323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.411
10+
$0.411
25+
$0.411
50+
$0.411
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
SRF0703A Series
22µH
-
1.62A
1.67A
0.15ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
58AK2111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.600
25+
$3.350
50+
$3.070
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
4.7µH
-
3.1A
2.1A
0.062ohm
-
270nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
94AK5709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$3.440
25+
$3.340
50+
$3.240
100+
$3.040
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
22µH
-
2.47A
3.3A
0.08ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
151-175 of 576 items
of 24 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK