Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoERUC23-3R2K
Newark Part No.85AK8268
Product RangeERUC23 Series
Technical Datasheet
596 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.820 |
10+ | $10.600 |
25+ | $10.210 |
50+ | $9.850 |
100+ | $9.440 |
250+ | $9.100 |
500+ | $8.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoERUC23-3R2K
Newark Part No.85AK8268
Product RangeERUC23 Series
Technical Datasheet
Product RangeERUC23 Series
Inductance, Parallel3.2µH
RMS Current, Parallel24A
Saturation Current, Parallel63.5A
DC Resistance Max, Parallel1.85mohm
Leakage Inductance5.9µH
Turns Ratio-
Product Length26.8mm
Product Width13.8mm
Product Height13.7mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Technical Specifications
Product Range
ERUC23 Series
RMS Current, Parallel
24A
DC Resistance Max, Parallel
1.85mohm
Turns Ratio
-
Product Width
13.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
3.2µH
Saturation Current, Parallel
63.5A
Leakage Inductance
5.9µH
Product Length
26.8mm
Product Height
13.7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability