Radial Leaded Power Inductors:

1,411 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78Y7270

RoHS

Date/Lot Code

Each
1+
$0.403
250+
$0.315
500+
$0.287
1000+
$0.264
5000+
$0.244
Min: 5 / Mult: 5
MCSCH895 Series
33µH
Unshielded
2A
-
0.06ohm
± 10%
13AC5848

RoHS

Date/Lot Code

Each
1+
$0.988
10+
$0.813
25+
$0.811
50+
$0.780
100+
$0.748
More Pricing...
Min: 1 / Mult: 1
RLB1112V4 Series
1mH
Unshielded
510mA
500mA
1.4ohm
± 5%
01AH7926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.650
25+
$1.520
50+
$1.400
100+
$1.270
Min: 1 / Mult: 1
SBCP Series
100µH
Unshielded
900mA
870mA
0.3ohm
± 10%
01AH7834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$2.070
25+
$1.820
50+
$1.680
100+
$1.550
Min: 1 / Mult: 1
SBCP Series
220µH
Unshielded
950mA
2A
0.4ohm
± 10%
28AH8191

RoHS

Date/Lot Code

Each
1+
$18.150
10+
$14.450
25+
$13.990
50+
$13.530
Min: 1 / Mult: 1
WE-HCFT Series
33µH
Shielded
22A
39.2A
0.0099ohm
± 20%
66AH0182

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.390
25+
$1.310
50+
$1.230
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
SBC Series
3.3mH
Unshielded
90mA
110mA
13.8ohm
± 10%
66AH0271

RoHS

Date/Lot Code

Each
1+
$2.300
10+
$1.820
25+
$1.750
50+
$1.670
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
480mA
930mA
1.58ohm
± 10%
93AH0317

RoHS

Date/Lot Code

Each
1+
$0.259
250+
$0.203
500+
$0.185
1000+
$0.169
5000+
$0.157
Min: 5 / Mult: 5
-
0.8µH
Unshielded
31A
45A
0.0013ohm
± 20%
01AH7888

RoHS

Date/Lot Code

Each
10+
$0.955
25+
$0.782
50+
$0.739
100+
$0.696
500+
$0.688
More Pricing...
Min: 10 / Mult: 10
SBCP Series
39µH
Unshielded
790mA
790mA
0.213ohm
± 20%
66AH0190

RoHS

Date/Lot Code

Each
10+
$0.734
25+
$0.687
50+
$0.641
100+
$0.594
500+
$0.546
More Pricing...
Min: 10 / Mult: 10
SBC Series
1.5mH
Unshielded
6.3A
8.3A
0.01ohm
± 20%
66AH0216

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$1.010
25+
$0.939
50+
$0.906
100+
$0.872
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
7.1A
12.6A
0.01ohm
± 20%
66AH0246

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$1.180
25+
$1.030
50+
$0.977
100+
$0.922
More Pricing...
Min: 1 / Mult: 1
SBC Series
15µH
Unshielded
3.8A
9.1A
0.03ohm
± 20%
66AH0247

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$1.180
25+
$1.030
50+
$0.977
100+
$0.922
More Pricing...
Min: 1 / Mult: 1
SBC Series
150µH
Unshielded
1.2A
2.8A
0.23ohm
± 10%
66AH0290

RoHS

Each
1+
$2.840
10+
$2.360
25+
$2.060
50+
$1.830
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
SBC Series
150µH
Unshielded
2A
3A
0.15ohm
± 10%
01AH7913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.240
25+
$2.170
50+
$2.080
100+
$2.000
More Pricing...
Min: 1 / Mult: 1
SBCP Series
220µH
Unshielded
900mA
1A
0.52ohm
± 10%
66AH0284

RoHS

Date/Lot Code

Each
1+
$2.250
10+
$1.900
25+
$1.840
50+
$1.770
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
SBC Series
6.8mH
Unshielded
210mA
440mA
7ohm
± 10%
66AH0253

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$1.180
25+
$1.030
50+
$0.977
100+
$0.922
More Pricing...
Min: 1 / Mult: 1
SBC Series
3.3mH
Unshielded
8.5A
20A
0.01ohm
± 20%
83AH8522

RoHS

Date/Lot Code

Each
1+
$1.000
10+
$0.944
25+
$0.910
50+
$0.876
100+
$0.843
Min: 1 / Mult: 1
WE-TI Series
47µH
Unshielded
2A
2.3A
0.12ohm
± 10%
66AH0153

RoHS

Date/Lot Code

Each
10+
$0.541
25+
$0.534
50+
$0.526
100+
$0.423
500+
$0.398
More Pricing...
Min: 10 / Mult: 10
SBC Series
1.5mH
Unshielded
180mA
120mA
8ohm
± 10%
66AH0165

RoHS

Date/Lot Code

Each
10+
$0.719
25+
$0.678
50+
$0.637
100+
$0.544
500+
$0.513
More Pricing...
Min: 10 / Mult: 10
SBC Series
68µH
Unshielded
650mA
590mA
0.42ohm
± 10%
66AH0177

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.650
25+
$1.610
50+
$1.570
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
120mA
140mA
8ohm
± 10%
66AH0185

RoHS

Date/Lot Code

Each
1+
$1.580
10+
$1.390
25+
$1.370
50+
$1.350
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
SBC Series
470µH
Unshielded
270mA
320mA
2ohm
± 10%
66AH0205

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.853
25+
$0.839
50+
$0.825
100+
$0.707
More Pricing...
Min: 1 / Mult: 1
SBC Series
3.3mH
Unshielded
150mA
170mA
7.66ohm
± 10%
66AH0214

RoHS

Date/Lot Code

Each
1+
$0.975
10+
$0.852
25+
$0.809
50+
$0.767
100+
$0.724
More Pricing...
Min: 1 / Mult: 1
SBC Series
6.8mH
Unshielded
110mA
120mA
14.5ohm
± 10%
66AH0223

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$0.872
25+
$0.823
50+
$0.773
100+
$0.724
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
220mA
380mA
3.24ohm
± 10%
326-350 of 1411 items
of 57 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK