Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC1-152-181Copy
Newark Part No.66AH0153
Product RangeSBC Series
Your Part Number
419 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.714 |
| 25+ | $0.707 |
| 50+ | $0.700 |
| 100+ | $0.692 |
| 500+ | $0.626 |
| 1000+ | $0.534 |
| 2500+ | $0.524 |
Price for:Each
Minimum: 10
Multiple: 10
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC1-152-181Copy
Newark Part No.66AH0153
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance1.5mH
Inductor ConstructionUnshielded
RMS Current (Irms)180mA
Saturation Current (Isat)120mA
DC Resistance Max8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
120mA
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
180mA
DC Resistance Max
8ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
