0
0 Items$0.00

180mA Radial Leaded Power Inductors :

9 Products Found
Find a huge range of 180mA Radial Leaded Power Inductors at Newark Electronics Mexico. We stock a wide range of Radial Leaded Power Inductors, such as 1A, 500mA, 1.1A & 1.3A Radial Leaded Power Inductors from the worlds top manufacturers including: Kemet, Coilcraft, Wurth Elektronik, Murata Power Solutions & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
74AC4193

RoHS

Each
1+$1.050
10+$0.651
100+$0.542
500+$0.386
1000+$0.350
More Pricing...
MP SCH series
1.8mH
Unshielded
180mA
-
3.3ohm
± 10%
66AH0153

RoHS

Date/Lot Code

Each
10+$0.714
25+$0.707
50+$0.700
100+$0.692
500+$0.626
More Pricing...
SBC Series
1.5mH
Unshielded
180mA
120mA
8ohm
± 10%
66AH0264

RoHS

Date/Lot Code

Each
1+$2.070
10+$1.750
25+$1.740
50+$1.720
100+$1.460
More Pricing...
SBC Series
6.8mH
Unshielded
180mA
420mA
8.92ohm
± 10%
66AH0328

RoHS

Each
1+$1.450
10+$1.230
25+$1.170
50+$1.120
100+$1.050
More Pricing...
SBC Series
4.7mH
Unshielded
180mA
400mA
8.2ohm
± 10%
31Y3862

RoHS

Date/Lot Code

Each
1+$1.870
10+$1.630
25+$1.500
50+$1.350
100+$1.200
More Pricing...
RFB1010 Series
10mH
Unshielded
180mA
190mA
19ohm
± 10%
11R2213

RoHS

Each
250+$0.793
500+$0.751
1000+$0.720
1200LRS Series
4.7mH
Shielded
180mA
180mA
10.5ohm
± 15%
66AH0171

RoHS

Date/Lot Code

Each
1+$1.810
10+$1.440
25+$1.410
50+$1.370
100+$1.300
More Pricing...
SBC Series
1mH
Unshielded
180mA
210mA
4ohm
± 10%
31Y3977

RoHS

Date/Lot Code

Each
1+$1.840
10+$1.600
25+$1.470
50+$1.330
100+$1.180
More Pricing...
RFC1010 Series
12mH
Unshielded
180mA
250mA
17.5ohm
± 10%
58AK1904

RoHS

Date/Lot Code

Each
1+$2.360
10+$2.260
25+$2.200
50+$2.140
100+$1.920
More Pricing...
WE-TI Series
10mH
Unshielded
180mA
180mA
16.6ohm
± 5%
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK