Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-182KU
Newark Part No.74AC4193
Product RangeMCSCH895 Series
Technical Datasheet
762 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.048 |
10+ | $0.048 |
100+ | $0.048 |
500+ | $0.048 |
1000+ | $0.048 |
5000+ | $0.048 |
10000+ | $0.048 |
25000+ | $0.048 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-182KU
Newark Part No.74AC4193
Product RangeMCSCH895 Series
Technical Datasheet
Product RangeMCSCH895 Series
Inductance1.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)180mA
Saturation Current (Isat)-
DC Resistance Max3.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCSCH895 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1.8mH
RMS Current (Irms)
180mA
DC Resistance Max
3.3ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate