Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-126KECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31Y3977
Product RangeRFC1010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.500 |
| 25+ | $1.400 |
| 50+ | $1.260 |
| 100+ | $1.110 |
| 500+ | $1.060 |
| 1000+ | $1.000 |
| 2500+ | $0.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-126KECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31Y3977
Product RangeRFC1010 Series
Technical Datasheet
Product RangeRFC1010 Series
Inductance12mH
Inductor ConstructionUnshielded
RMS Current (Irms)180mA
Saturation Current (Isat)250mA
DC Resistance Max17.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
250mA
Inductance Tolerance
± 10%
Inductance
12mH
RMS Current (Irms)
180mA
DC Resistance Max
17.5ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
