Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC2-102-181
Newark Part No.66AH0171
Product RangeSBC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Quantity | Price |
---|---|
1+ | $1.690 |
10+ | $1.330 |
25+ | $1.300 |
50+ | $1.250 |
100+ | $1.180 |
500+ | $1.050 |
1000+ | $0.999 |
2500+ | $0.945 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC2-102-181
Newark Part No.66AH0171
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)180mA
Saturation Current (Isat)210mA
DC Resistance Max4ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
210mA
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
180mA
DC Resistance Max
4ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability