Radial Leaded Power Inductors:

1,410 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66AH0150

RoHS

Date/Lot Code

Each
10+
$0.675
25+
$0.607
50+
$0.571
100+
$0.533
500+
$0.486
More Pricing...
Min: 10 / Mult: 10
SBC Series
1mH
Unshielded
210mA
140mA
4.9ohm
± 10%
66AH0201

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.853
25+
$0.805
50+
$0.755
100+
$0.707
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
190mA
210mA
5.62ohm
± 10%
66AH0251

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$1.130
25+
$1.010
50+
$0.965
100+
$0.922
More Pricing...
Min: 1 / Mult: 1
SBC Series
220µH
Unshielded
1.1A
2.3A
0.33ohm
± 10%
66AH0280

RoHS

Date/Lot Code

Each
1+
$1.990
10+
$1.920
25+
$1.810
50+
$1.710
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
SBC Series
4.7mH
Unshielded
280mA
530mA
4.83ohm
± 10%
66AH0196

RoHS

Date/Lot Code

Each
10+
$0.875
25+
$0.824
50+
$0.780
100+
$0.734
500+
$0.570
More Pricing...
Min: 10 / Mult: 10
SBC Series
150µH
Unshielded
790mA
810mA
0.36ohm
± 10%
92AH5862

RoHS

Date/Lot Code

Each
1+
$0.450
10+
$0.381
25+
$0.342
50+
$0.330
100+
$0.319
Min: 1 / Mult: 1
RLB Series
15µH
-
2.4A
5.3A
0.06ohm
± 10%
01AH7884

RoHS

Date/Lot Code

Each
10+
$0.712
25+
$0.626
50+
$0.609
100+
$0.592
500+
$0.542
More Pricing...
Min: 10 / Mult: 10
SBCP Series
3.3µH
Unshielded
2.3A
2.7A
0.037ohm
± 20%
25AJ3269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.220
10+
$5.820
25+
$5.810
50+
$5.410
100+
$5.000
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
6.8µH
Shielded
20A
12.6A
0.00463ohm
± 20%
61J7886

RoHS

Date/Lot Code

Each
1+
$0.478
10+
$0.418
25+
$0.387
50+
$0.353
100+
$0.320
More Pricing...
Min: 1 / Mult: 1
RLB Series
1mH
Unshielded
200mA
-
4.3ohm
± 10%
44W4683

RoHS

Date/Lot Code

Each
1+
$2.070
10+
$1.990
25+
$1.950
50+
$1.890
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
220µH
Unshielded
960mA
1.2A
0.55ohm
± 10%
55Y0220

RoHS

Date/Lot Code

Each
1+
$2.430
10+
$2.390
25+
$2.360
50+
$2.310
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
800mA
1A
0.86ohm
± 5%
62X5259

RoHS

Date/Lot Code

Each
1+
$0.501
10+
$0.415
25+
$0.379
50+
$0.361
100+
$0.343
More Pricing...
Min: 1 / Mult: 1
RLB Series
470µH
Unshielded
560mA
1A
1.3ohm
± 10%
79X1749

RoHS

Date/Lot Code

Each
1+
$0.374
10+
$0.321
25+
$0.288
50+
$0.282
100+
$0.274
More Pricing...
Min: 1 / Mult: 1
RLB Series
47µH
Unshielded
370mA
-
1ohm
± 10%
87X5338

RoHS

Date/Lot Code

Each
1+
$5.800
10+
$4.890
25+
$4.570
50+
$4.340
100+
$4.330
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
68µH
Shielded
6.2A
6.2A
0.04892ohm
± 20%
78X5343

RoHS

Date/Lot Code

Each
1+
$0.501
10+
$0.424
25+
$0.398
50+
$0.372
100+
$0.347
More Pricing...
Min: 1 / Mult: 1
RLB Series
180µH
Unshielded
870mA
1.63A
0.54ohm
± 10%
72T2725

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$0.417
10+
$0.412
25+
$0.407
50+
$0.396
100+
$0.386
More Pricing...
Min: 1 / Mult: 1
1100R Series
330µH
Unshielded
190mA
190mA
3.6ohm
± 10%
55Y0246

RoHS

Each
1+
$2.890
10+
$2.790
25+
$2.690
50+
$2.590
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
10µH
Shielded
11.4A
13.4A
6800µohm
± 20%
14AC4940

RoHS

Date/Lot Code

Each
1+
$0.219
10+
$0.219
25+
$0.219
50+
$0.219
100+
$0.219
More Pricing...
Min: 1 / Mult: 1
RLB Series
22mH
Unshielded
80mA
30mA
56ohm
± 10%
14AC4930

RoHS

Date/Lot Code

Each
1+
$0.757
10+
$0.642
25+
$0.577
50+
$0.549
100+
$0.519
More Pricing...
Min: 1 / Mult: 1
RLB Series
1.5mH
Unshielded
285mA
80mA
6.1ohm
± 10%
57AC2871

RoHS

Date/Lot Code

Each
1+
$0.374
10+
$0.321
25+
$0.288
50+
$0.282
100+
$0.274
More Pricing...
Min: 1 / Mult: 1
RLB Series
33mH
Unshielded
20A
-
140ohm
± 10%
01AH7942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$2.180
25+
$2.090
50+
$2.020
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
SBCP Series
82µH
Unshielded
1.1A
940mA
0.23ohm
± 10%
66AH0291

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.750
25+
$1.580
50+
$1.500
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
580mA
920mA
1.3ohm
± 10%
66AH0191

RoHS

Date/Lot Code

Each
10+
$0.684
25+
$0.600
50+
$0.584
100+
$0.567
500+
$0.480
More Pricing...
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
3.6A
3A
0.03ohm
± 20%
28AH8181

RoHS

Each
1+
$27.390
5+
$25.540
10+
$23.680
25+
$21.820
50+
$20.440
Min: 1 / Mult: 1
WE-HCFT Series
22mH
Shielded
40.6A
42A
0.0032ohm
± 20%
69AH5194

RoHS

Date/Lot Code

Each
1+
$8.470
10+
$8.050
25+
$7.640
50+
$7.220
100+
$6.800
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
15µH
Shielded
8A
9.5A
0.01ohm
± 20%
126-150 of 1410 items
of 57 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK