RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
49AC3945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.090
50+
$0.087
100+
$0.083
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
9.5nH
LQW15AN_00 Series
-
0.14ohm
Unshielded
5.5GHz
-
-
540mA
± 2%
-
15AC6720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
10+
$0.156
25+
$0.147
50+
$0.139
100+
$0.131
More Pricing...
Min: 5 / Mult: 5
470nH
NLV32-EF Series
-
0.5ohm
Unshielded
220MHz
-
-
450mA
± 5%
-
80AH9901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.024
250+
$0.018
500+
$0.016
1000+
$0.015
5000+
$0.013
Min: 10 / Mult: 10
150nH
-
-
1.6ohm
Shielded
500MHz
-
-
200mA
± 5%
-
69AH1398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.118
10+
$0.100
25+
$0.088
50+
$0.085
100+
$0.082
More Pricing...
Min: 5 / Mult: 5
47µH
MLZ Series
-
4.81ohm
Shielded
-
-
-
170mA
± 20%
-
65AH7859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.316
25+
$0.293
50+
$0.269
100+
$0.246
250+
$0.239
More Pricing...
Min: 10 / Mult: 10
22nH
LQW18AS_0C Series
-
0.19ohm
Unshielded
3GHz
-
-
700mA
± 5%
-
78AH2308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.772
10+
$0.629
25+
$0.596
50+
$0.557
100+
$0.518
More Pricing...
Min: 1 / Mult: 1
10µH
TFM-ALMA Series
-
0.36ohm
Shielded
-
-
-
1.4A
± 20%
-
69AH1161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.192
25+
$0.178
50+
$0.164
100+
$0.151
250+
$0.138
More Pricing...
Min: 10 / Mult: 10
2.2µH
MLF Series
-
1ohm
Shielded
80MHz
-
-
30mA
± 10%
-
92AH4066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.311
Min: 10 / Mult: 10
56µH
B82422A SIMID Series
-
6.75ohm
Shielded
9MHz
-
-
85mA
± 10%
-
65AH7775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.673
Min: 1 / Mult: 1
2.2µH
LQH43NH_03 Series
-
0.0588ohm
Unshielded
62MHz
-
-
1A
± 5%
-
69AH1380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.092
25+
$0.091
50+
$0.083
100+
$0.077
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
22nH
MLZ Series
-
3.12ohm
Shielded
-
-
-
150mA
± 20%
-
76AH5559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.093
50+
$0.088
100+
$0.082
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
1.8nH
LQW15AN_00 Series
-
0.16ohm
Unshielded
16GHz
-
-
460mA
± 0.2nH
-
92AH1154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.973
10+
$0.810
25+
$0.711
50+
$0.692
100+
$0.672
More Pricing...
Min: 1 / Mult: 1
3.3mH
B82442T SIMID Series
-
32.8ohm
Unshielded
1MHz
-
-
85mA
± 10%
-
69AH1214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.238
10+
$0.206
25+
$0.181
50+
$0.176
100+
$0.171
More Pricing...
Min: 5 / Mult: 5
0.47µH
MLF Series
-
0.5ohm
Shielded
160MHz
-
-
200mA
± 5%
-
81AH8850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.585
10+
$0.438
25+
$0.405
50+
$0.372
Min: 1 / Mult: 1
1µH
CC453232A Series
-
0.1ohm
Unshielded
-
-
-
2.3A
± 10%
-
83AH8532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
25+
$0.057
50+
$0.055
100+
$0.051
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
2nH
WE-MK Series
-
0.17ohm
Unshielded
8.8GHz
-
-
380mA
± 0.3nH
-
92AH4067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.473
10+
$0.395
25+
$0.346
50+
$0.336
100+
$0.327
More Pricing...
Min: 5 / Mult: 5
8.2µH
B82422A SIMID Series
-
3ohm
Shielded
90MHz
-
-
130mA
± 10%
-
83AH8530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.061
50+
$0.058
100+
$0.055
Min: 10 / Mult: 10
1.5nH
WE-MK Series
-
0.13ohm
Unshielded
10GHz
-
-
430mA
± 0.3nH
-
76AH5595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.381
25+
$0.358
50+
$0.337
100+
$0.315
250+
$0.307
More Pricing...
Min: 10 / Mult: 10
560nH
LQW15CN_10 Series
-
0.71ohm
Unshielded
300MHz
-
-
300mA
± 5%
-
01AH1153

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.543
10+
$0.454
25+
$0.428
50+
$0.403
100+
$0.376
Min: 5 / Mult: 5
20nH
3650 Series
-
0.185ohm
Unshielded
3.5GHz
-
-
780mA
± 5%
-
69AH1346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.196
25+
$0.182
50+
$0.168
100+
$0.154
Min: 10 / Mult: 10
270nH
MLJ Series
-
0.29ohm
Shielded
260MHz
-
-
550mA
± 5%
-
92AH6134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.574
10+
$0.529
25+
$0.500
50+
$0.470
100+
$0.440
More Pricing...
Min: 5 / Mult: 5
3.3mH
TFM-ALMA Series
-
0.14ohm
Shielded
-
-
-
2.2A
± 20%
-
76AH5541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.030
50+
$0.029
100+
$0.027
250+
$0.026
More Pricing...
Min: 10 / Mult: 10
1.6nH
LQP03TN_02 Series
-
0.15ohm
Unshielded
15GHz
-
-
600mA
± 0.1nH
-
76AH5620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.099
50+
$0.094
100+
$0.088
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
13nH
LQW18AN_00 Series
-
0.13ohm
Unshielded
6GHz
-
-
600mA
± 2%
-
74AH0769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.066
50+
$0.062
100+
$0.059
Min: 10 / Mult: 10
3.3mH
MCL1608V2 Series
-
0.15ohm
Unshielded
6GHz
-
-
500mA
± 0.3nH
-
76AH5513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.195
10+
$0.161
25+
$0.153
50+
$0.144
100+
$0.136
More Pricing...
Min: 5 / Mult: 5
2.2µH
LQM2MPN_G0 Series
-
0.138ohm
Unshielded
40MHz
-
-
900mA
± 20%
-
426-450 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK