Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCC453232A-1R0KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel81AH8850RL
Cut Tape81AH8850
Product RangeCC453232A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.498 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.498 |
| 25+ | $0.373 |
| 100+ | $0.354 |
| 250+ | $0.332 |
| 500+ | $0.314 |
| 1000+ | $0.286 |
| 2500+ | $0.276 |
| 5000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232A-1R0KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel81AH8850RL
Cut Tape81AH8850
Product RangeCC453232A Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.1ohm
Self Resonant Frequency-
DC Current Rating2.3A
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style4.2mm x 3.2mm x 3.2mm
Product RangeCC453232A Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
1812 [4532 Metric]
Product Range
CC453232A Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
0.1ohm
DC Current Rating
2.3A
Inductor Case Style
4.2mm x 3.2mm x 3.2mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
