Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLV32T-R47J-EF Wirewound Inductor, 470 nH, 0.5 ohm, 220 MHz, 450 mA, 1210 [3225 Metric], NLV32-EF Series](https://mexico.newark.com/productimages/standard/en_US/2747843-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLV32T-R47J-EFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45AC5585
Re-Reel15AC6720RL
Cut Tape15AC6720
Product RangeNLV32-EF Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.204 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.204 |
| 10+ | $0.172 |
| 15+ | $0.166 |
| 25+ | $0.160 |
| 50+ | $0.152 |
| 125+ | $0.146 |
| 250+ | $0.143 |
| 500+ | $0.140 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.130 |
| 6000+ | $0.126 |
| 10000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLV32T-R47J-EFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45AC5585
Re-Reel15AC6720RL
Cut Tape15AC6720
Product RangeNLV32-EF Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.5ohm
Self Resonant Frequency220MHz
DC Current Rating450mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeNLV32-EF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Self Resonant Frequency
220MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
NLV32-EF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.5ohm
DC Current Rating
450mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
