RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AH1381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.119
25+
$0.106
50+
$0.103
100+
$0.101
250+
$0.090
More Pricing...
Min: 10 / Mult: 10
22µH
MLZ Series
-
3.12ohm
Shielded
-
-
-
150mA
± 20%
-
83AH8551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.054
25+
$0.052
50+
$0.050
100+
$0.047
250+
$0.046
More Pricing...
Min: 10 / Mult: 10
15nH
WE-MK Series
-
0.71ohm
Unshielded
2.3GHz
-
-
180mA
± 5%
-
83AH8542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.060
25+
$0.058
50+
$0.055
100+
$0.052
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
5.1nH
WE-MK Series
-
0.33ohm
Unshielded
5GHz
-
-
270mA
± 0.3nH
-
92AH4115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.681
10+
$0.568
25+
$0.527
50+
$0.499
100+
$0.472
More Pricing...
Min: 5 / Mult: 5
2.2µH
B82498F SIMID Series
-
1.6ohm
Unshielded
330MHz
-
-
130mA
± 5%
-
65AH7822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.226
10+
$0.190
25+
$0.168
50+
$0.160
100+
$0.152
More Pricing...
Min: 5 / Mult: 5
10µH
LQM21DH_70 Series
-
0.845ohm
Unshielded
27MHz
-
-
300mA
± 20%
-
92AH1140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$0.940
25+
$0.870
50+
$0.801
100+
$0.730
More Pricing...
Min: 1 / Mult: 1
1.5mH
B82442T SIMID Series
-
14.9ohm
Unshielded
1.5MHz
-
-
130mA
± 10%
-
69AH1179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.205
25+
$0.190
50+
$0.175
100+
$0.161
250+
$0.148
More Pricing...
Min: 10 / Mult: 10
0.56µH
MLF Series
-
1.05ohm
Shielded
170MHz
-
-
100mA
± 5%
-
64AH4472

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
Min: 15000 / Mult: 15000
39nH
-
-
2.3ohm
Shielded
1.6GHz
-
-
100mA
± 5%
-
76AH5401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.188
25+
$0.178
50+
$0.166
100+
$0.156
250+
$0.147
More Pricing...
Min: 10 / Mult: 10
100nH
LQG18HH_00 Series
-
0.9ohm
Unshielded
600MHz
-
-
300mA
± 5%
-
69AH1284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.101
25+
$0.081
50+
$0.079
100+
$0.077
250+
$0.069
More Pricing...
Min: 10 / Mult: 10
2nH
MLG Series
-
0.15ohm
Unshielded
7.5GHz
-
-
900mA
± 0.1nH
-
74AH0775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.085
50+
$0.081
100+
$0.076
Min: 10 / Mult: 10
4.7µH
MCL2012V1 Series
-
0.4ohm
Unshielded
35MHz
-
-
120mA
± 20%
-
76AH5369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.047
25+
$0.046
50+
$0.042
100+
$0.039
250+
$0.037
More Pricing...
Min: 10 / Mult: 10
120nH
LQG15HS_02 Series
-
1.3ohm
Unshielded
600MHz
-
-
200mA
± 5%
-
83AH8588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
25+
$0.064
50+
$0.062
100+
$0.058
250+
$0.057
More Pricing...
Min: 10 / Mult: 10
270nH
WE-MK Series
-
4.9ohm
Unshielded
500MHz
-
-
110mA
± 5%
-
56AJ9955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.060
25+
$0.931
50+
$0.910
100+
$0.889
More Pricing...
Min: 1 / Mult: 1
0.47µH
LQW21FT_0H Series
-
0.05ohm
Unshielded
470MHz
-
-
1.1A
± 20%
-
62AJ9476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.051
25+
$0.049
50+
$0.047
100+
$0.046
Min: 10 / Mult: 10
6.8nH
WE-MCI Series
-
0.22ohm
Shielded
4GHz
-
-
300mA
± 5%
-
53AJ1629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.096
50+
$0.089
100+
$0.081
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
30nH
LQW15AN_00 Series
-
0.58ohm
Unshielded
3.3GHz
-
-
270mA
± 2%
-
62AJ8104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.170
Min: 5 / Mult: 5
10µH
CWF2414 Series
-
0.85ohm
Unshielded
31MHz
-
-
560mA
± 10%
-
24AJ0904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.158
25+
$0.138
50+
$0.135
100+
$0.131
250+
$0.115
More Pricing...
Min: 10 / Mult: 10
1.9nH
LQG15WZ_02 Series
-
0.05ohm
Unshielded
8GHz
-
-
1A
± 0.1nH
-
36AJ3865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.099
50+
$0.094
100+
$0.088
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
72nH
LQW18AN_00 Series
-
0.56ohm
Unshielded
2.1GHz
-
-
270mA
± 2%
-
62AJ9381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.154
25+
$0.148
50+
$0.143
100+
$0.134
250+
$0.130
More Pricing...
Min: 10 / Mult: 10
470nH
WE-MK Series
-
2.6ohm
Shielded
300MHz
-
-
150mA
± 2%
-
73AJ2441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.236
25+
$0.219
50+
$0.207
100+
$0.196
250+
$0.181
More Pricing...
Min: 10 / Mult: 10
390µH
B78108S BC Series
-
7ohm
-
2.4MHz
-
-
180mA
± 5%
-
75AJ1300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
430nH
3650 Series
-
1.7ohm
Wirewound
430MHz
-
-
230mA
± 5%
-
62AJ9366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.092
50+
$0.088
100+
$0.081
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
33nH
WE-MK Series
-
0.55ohm
Shielded
1.2GHz
-
-
300mA
± 2%
-
50AJ4276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.143
10+
$0.121
25+
$0.107
50+
$0.105
100+
$0.101
More Pricing...
Min: 5 / Mult: 5
6.8nH
MLZ Series
-
0.52ohm
Shielded
-
-
-
350mA
± 20%
-
24AJ1047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.263
25+
$0.230
50+
$0.224
100+
$0.218
250+
$0.190
More Pricing...
Min: 10 / Mult: 10
470nH
LQM18PH_FR Series
-
0.188ohm
Shielded
100MHz
-
-
1.1A
± 20%
-
526-550 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK