Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCWF2414-100KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AJ8104RL
Cut Tape62AJ8104
Product RangeCWF2414 Series
Your Part Number
808 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.243 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.243 |
| 10+ | $0.202 |
| 15+ | $0.194 |
| 25+ | $0.187 |
| 50+ | $0.179 |
| 125+ | $0.171 |
| 250+ | $0.167 |
| 500+ | $0.164 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF2414-100KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AJ8104RL
Cut Tape62AJ8104
Product RangeCWF2414 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.85ohm
Self Resonant Frequency31MHz
DC Current Rating560mA
Inductor Case / Package-
Inductor Case Style2.2mm x 1.4mm x 1.3mm
Product RangeCWF2414 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
31MHz
Inductor Case / Package
-
Product Range
CWF2414 Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.3mm
DC Resistance Max
0.85ohm
DC Current Rating
560mA
Inductor Case Style
2.2mm x 1.4mm x 1.3mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
