0
0 Items$0.00

10µH Wirewound Inductors :

116 Products Found
Find a huge range of 10µH Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Bourns, Murata & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
09P2883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.183
25+$0.153
100+$0.130
250+$0.123
500+$0.117
More Pricing...
10µH
-
0.36ohm
32MHz
-
380mA
0603 [1608 Metric]
0603 [1608 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
74M2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.394
25+$0.324
100+$0.271
250+$0.249
500+$0.226
More Pricing...
10µH
650mA
0.24ohm
23MHz
-
650mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
18J0833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.169
25+$0.139
100+$0.117
250+$0.109
500+$0.101
More Pricing...
10µH
-
0.36ohm
30MHz
-
480mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
67R4051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.841
100+$0.711
250+$0.681
500+$0.610
More Pricing...
10µH
-
1.6ohm
20MHz
-
250mA
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
10R8698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
25+$0.436
100+$0.400
250+$0.273
500+$0.227
More Pricing...
10µH
-
4.5ohm
30MHz
-
180mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
38K0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.629
25+$0.498
100+$0.452
250+$0.424
500+$0.404
More Pricing...
10µH
-
0.35ohm
25MHz
-
650mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
84R3489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.158
25+$0.135
100+$0.113
250+$0.106
500+$0.098
More Pricing...
10µH
-
0.133ohm
23MHz
-
540mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
62K3085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.268
25+$0.216
100+$0.177
250+$0.163
500+$0.149
More Pricing...
10µH
-
2.1ohm
36MHz
-
140mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
-
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
11M0209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
25+$0.146
100+$0.123
250+$0.122
500+$0.113
More Pricing...
10µH
-
0.36ohm
32MHz
-
80mA
0603 [1608 Metric]
0603 [1608 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
09P2863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.227
25+$0.193
100+$0.167
250+$0.159
500+$0.150
More Pricing...
10µH
-
0.85ohm
30MHz
-
330mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
10R8723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.543
25+$0.456
100+$0.418
250+$0.286
500+$0.237
More Pricing...
10µH
-
2.1ohm
30MHz
-
150mA
1210 [3225 Metric]
1210 [3225 Metric]
MCFT Series
-
± 10%
Shielded
Ceramic
3.2mm
2.5mm
2.2mm
53K5234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
25+$0.834
100+$0.686
250+$0.645
500+$0.605
More Pricing...
10µH
-
2.1ohm
33MHz
-
189mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
38K3981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.307
25+$0.255
100+$0.214
250+$0.198
500+$0.183
More Pricing...
10µH
450mA
0.3ohm
26MHz
-
450mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_33 Series
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
30K5400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.192
25+$0.160
100+$0.135
250+$0.126
500+$0.118
More Pricing...
10µH
-
0.82ohm
32MHz
-
350mA
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
33P8670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.510
25+$0.431
100+$0.365
250+$0.347
500+$0.327
More Pricing...
10µH
-
0.185ohm
-
-
1.22A
-
4.3mm x 4mm x 2mm
VLCF Series
-
± 20%
Shielded
Ferrite
4mm
4mm
2mm
39M5870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
25+$0.089
100+$0.077
250+$0.072
500+$0.068
More Pricing...
10µH
-
0.36ohm
32MHz
-
150mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
53K5166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.497
25+$0.436
100+$0.383
250+$0.319
500+$0.267
More Pricing...
10µH
-
5ohm
40MHz
-
80mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
25R4115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.214
25+$0.179
100+$0.150
250+$0.140
500+$0.130
More Pricing...
10µH
-
0.35ohm
70MHz
-
700mA
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
74M2862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.790
100+$1.490
250+$1.430
500+$1.350
More Pricing...
10µH
1.6A
0.036ohm
20MHz
-
1.6A
2525 [6363 Metric]
2525 [6363 Metric]
LQH66SN_03 Series
-
± 20%
Shielded
Ferrite
6.3mm
6.3mm
4.7mm
67X4538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
25+$0.172
100+$0.146
250+$0.135
500+$0.126
More Pricing...
10µH
-
0.36ohm
30MHz
-
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
10R8738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.543
25+$0.456
100+$0.418
250+$0.286
500+$0.237
More Pricing...
10µH
-
1.6ohm
20MHz
-
250mA
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
± 10%
Shielded
Ceramic
4.5mm
3.2mm
3.2mm
57AC2847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.285
25+$0.243
100+$0.206
250+$0.195
500+$0.185
More Pricing...
10µH
-
2.1ohm
30MHz
-
150mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
-
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
56AC1077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.813
25+$0.665
100+$0.546
250+$0.502
500+$0.491
More Pricing...
10µH
-
900mohm
25MHz
-
279mA
1812 [4532 Metric]
1812 [4532 Metric]
ISC-1812 Series
-
± 10%
-
Iron Powder
4.5mm
3.2mm
3.2mm
71T6729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.138
100+$0.117
250+$0.110
500+$0.104
More Pricing...
10µH
-
500mohm
32MHz
-
520mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
46T8532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.271
25+$0.226
100+$0.191
250+$0.181
500+$0.171
More Pricing...
10µH
-
2ohm
45MHz
-
220mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
-
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.7mm
1-25 of 116 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK