Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL2012V1-4R7-R
Newark Part No.74AH0775
Product RangeMCL2012V1 Series
Your Part Number
Technical Datasheet
248 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.084 |
| 25+ | $0.080 |
| 50+ | $0.076 |
| 100+ | $0.072 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL2012V1-4R7-R
Newark Part No.74AH0775
Product RangeMCL2012V1 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.4ohm
Self Resonant Frequency35MHz
DC Current Rating120mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMCL2012V1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
35MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
MCL2012V1 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.4ohm
DC Current Rating
120mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate