0
0 Items$0.00

35MHz Multilayer Inductors :

9 Products Found
Find a huge range of 35MHz Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK, Bourns, Eaton Bussmann, MEC Marcom & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
44AC1928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.095
100+$0.079
250+$0.071
500+$0.064
More Pricing...
4.7µH
1ohm
35MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
1.25mm
74AH0775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
30+$0.082
100+$0.075
250+$0.070
500+$0.067
More Pricing...
4.7µH
0.4ohm
35MHz
120mA
0805 [2012 Metric]
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
57AC1764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.122
25+$0.102
100+$0.087
250+$0.080
500+$0.073
More Pricing...
4.7µH
1ohm
35MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
1.25mm
50AJ4232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.243
30+$0.219
100+$0.208
250+$0.188
500+$0.185
More Pricing...
8.2µH
1.5ohm
35MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.245
25+$0.181
100+$0.172
250+$0.154
500+$0.146
More Pricing...
8.2µH
0.7ohm
35MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
58AK2092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.580
25+$1.500
100+$1.430
250+$1.410
500+$1.390
More Pricing...
4.7µH
0.5ohm
35MHz
650mA
1206 [3216 Metric]
-
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
50AJ4251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.197
25+$0.163
100+$0.136
250+$0.129
500+$0.123
More Pricing...
8.2µH
0.7ohm
35MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
33P7454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.124
30+$0.116
100+$0.106
250+$0.105
500+$0.103
More Pricing...
8.2µH
1.5ohm
35MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
84AH7295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.303
25+$0.269
100+$0.238
250+$0.148
500+$0.122
More Pricing...
4.7µH
1ohm
35MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK