RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
07WX7032

RoHS

Date/Lot Code

Each
10+
$0.226
25+
$0.198
50+
$0.193
100+
$0.186
500+
$0.162
More Pricing...
Min: 10 / Mult: 10
3.3mH
B78108S BC Series
-
59.5ohm
-
900kHz
-
-
62mA
± 5%
-
58T5378

RoHS

Date/Lot Code

Each
1+
$0.988
10+
$0.794
25+
$0.776
50+
$0.759
100+
$0.713
More Pricing...
Min: 1 / Mult: 1
220µH
6000 Series
1A
0.65ohm
Unshielded
-
-
-
1A
± 20%
-
24W8187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.367
25+
$0.350
50+
$0.331
100+
$0.321
Min: 5 / Mult: 5
16nH
36541E Series
-
0.13ohm
Unshielded
3.7GHz
-
-
850mA
± 5%
-
35M1327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.310
10+
$11.710
25+
$11.200
50+
$10.680
100+
$10.170
Min: 1 / Mult: 1
1µH
3615 Series
-
0.25ohm
Shielded
200MHz
-
-
960mA
± 10%
-
39M5870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
25+
$0.076
50+
$0.070
100+
$0.063
250+
$0.059
More Pricing...
Min: 1 / Mult: 1
10µH
LB Series
-
0.36ohm
Unshielded
32MHz
-
-
150mA
± 10%
-
34R6083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.410
25+
$0.397
50+
$0.384
100+
$0.356
More Pricing...
Min: 5 / Mult: 5
18nH
WE-KI Series
-
0.23ohm
Unshielded
3.1GHz
-
-
420mA
± 5%
-
34R6007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.415
25+
$0.414
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
560nH
WE-KI Series
-
2.5ohm
Unshielded
340MHz
-
-
230mA
± 5%
-
24W8207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.367
25+
$0.350
50+
$0.331
100+
$0.321
Min: 5 / Mult: 5
36nH
36541E Series
-
0.36ohm
Unshielded
2.8GHz
-
-
480mA
± 5%
-
06W0783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
0.5nH
MCFT Series
-
0.15ohm
Shielded
14GHz
-
-
700mA
± 0.1nH
-
33P6668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.429
25+
$0.377
50+
$0.367
100+
$0.356
250+
$0.313
More Pricing...
Min: 10 / Mult: 10
150nH
B82498F SIMID Series
-
0.42ohm
Unshielded
1.15GHz
-
-
400mA
± 5%
-
07WX7018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.225
25+
$0.198
50+
$0.193
100+
$0.187
250+
$0.164
More Pricing...
Min: 10 / Mult: 10
10µH
B78108S BC Series
-
0.49ohm
-
35MHz
-
-
680mA
± 10%
-
19P2582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.010
25+
$0.927
50+
$0.903
100+
$0.879
More Pricing...
Min: 1 / Mult: 1
1µH
B82442T SIMID Series
-
9.5ohm
Unshielded
1.8MHz
-
-
150mA
± 10%
-
33P7467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.098
50+
$0.096
100+
$0.093
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
270nH
MLF Series
-
0.35ohm
Shielded
220MHz
-
-
250mA
± 10%
-
34R6018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.457
10+
$0.427
25+
$0.426
50+
$0.399
100+
$0.370
More Pricing...
Min: 5 / Mult: 5
3.3mH
WE-KI Series
-
0.06ohm
Unshielded
5.8GHz
-
-
700mA
± 0.2nH
-
74M2855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
Min: 1 / Mult: 1
6.8µH
LQH55DN_03 Series
2A
0.074ohm
Unshielded
25MHz
-
-
2A
± 20%
-
07WX7034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.301
25+
$0.279
50+
$0.253
100+
$0.227
250+
$0.221
More Pricing...
Min: 10 / Mult: 10
47µH
B78108S BC Series
-
1.1ohm
-
7.5MHz
-
-
450mA
± 5%
-
06W0819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
50+
$0.047
100+
$0.033
250+
$0.029
Min: 10 / Mult: 10
2.5nH
MCFT Series
-
0.35ohm
Shielded
6GHz
-
-
450mA
± 0.1nH
-
39T4599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
Min: 10 / Mult: 10
3.9nH
L-07C Series
-
0.22ohm
-
-
-
-
300mA
± 0.3nH
-
19P2617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.429
Min: 10 / Mult: 10
27nH
B82498F SIMID Series
-
0.09ohm
Unshielded
2.5GHz
-
-
700mA
± 5%
-
46W4792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.119
10+
$0.088
25+
$0.083
50+
$0.079
100+
$0.074
More Pricing...
Min: 5 / Mult: 5
10µH
MLZ Series
-
0.47ohm
Shielded
30MHz
-
-
350mA
± 20%
-
06W1206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.492
25+
$0.476
50+
$0.459
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
10µH
WE-KI Series
-
0.08ohm
Unshielded
4.3GHz
-
-
1A
± 5%
-
33P7453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.123
50+
$0.113
100+
$0.104
250+
$0.096
More Pricing...
Min: 10 / Mult: 10
6.8µH
MLF Series
-
1.3ohm
Shielded
40MHz
-
-
15mA
± 10%
-
74M2725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.125
25+
$0.118
50+
$0.111
100+
$0.103
250+
$0.097
More Pricing...
Min: 10 / Mult: 10
3.3mH
LQG18HN_00 Series
-
0.15ohm
Unshielded
6GHz
-
-
500mA
± 0.3nH
-
33P6672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.508
10+
$0.424
25+
$0.372
50+
$0.362
100+
$0.351
More Pricing...
Min: 5 / Mult: 5
330nH
B82498F SIMID Series
-
1.5ohm
Unshielded
800MHz
-
-
220mA
± 5%
-
39T4628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.134
Min: 10 / Mult: 10
33nH
L-07W Series
-
0.35ohm
Unshielded
2.3GHz
-
-
400mA
± 5%
-
701-725 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK