Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82498F3151J001
Newark Part No.33P6668
Product RangeB82498F SIMID Series
Technical Datasheet
8,552 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.529 |
25+ | $0.488 |
50+ | $0.444 |
100+ | $0.399 |
250+ | $0.379 |
500+ | $0.337 |
1000+ | $0.295 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82498F3151J001
Newark Part No.33P6668
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.42ohm
Self Resonant Frequency1.15GHz
DC Current Rating400mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
Technical Specifications
Inductance
150nH
Self Resonant Frequency
1.15GHz
Inductor Case Style
0805 [2012 Metric]
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
DC Resistance Max
0.42ohm
DC Current Rating
400mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.7mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability