0
0 Items$0.00

150nH Wirewound Inductors :

33 Products Found
Find a huge range of 150nH Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Murata, Coilcraft, Pulse Electronics, Wurth Elektronik & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
92AH4296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.269
10+$0.227
15+$0.218
25+$0.211
50+$0.203
More Pricing...
150nH
0.22ohm
850MHz
500mA
1008 [2520 Metric]
1008 [2520 Metric]
1008 [2520 Metric]
CW252016 Series
850MHz
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
76AH5690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.202
10+$0.172
15+$0.165
25+$0.159
50+$0.151
More Pricing...
150nH
0.56ohm
920MHz
400mA
-
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
-
± 2%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
76AH5691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.182
10+$0.149
15+$0.144
25+$0.138
50+$0.132
More Pricing...
150nH
0.56ohm
920MHz
400mA
-
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
-
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
24AJ1061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.291
20+$0.280
30+$0.270
50+$0.242
100+$0.212
More Pricing...
150nH
1.71ohm
1.4GHz
280mA
-
0402 [1005 Metric]
-
LQW15AW_80 Series
-
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
24AJ1060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.228
20+$0.218
30+$0.210
50+$0.201
100+$0.191
More Pricing...
150nH
1.71ohm
1.4GHz
280mA
-
-
-
LQW15AW_80 Series
-
± 2%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
29AJ4393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.590
25+$0.459
100+$0.412
250+$0.384
500+$0.364
More Pricing...
150nH
0.42ohm
1.15GHz
400mA
-
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
-
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
65AH7878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.310
10+$0.286
15+$0.261
25+$0.237
50+$0.236
More Pricing...
150nH
0.7ohm
850MHz
580mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.338
20+$0.324
30+$0.310
50+$0.296
100+$0.281
More Pricing...
150nH
0.92ohm
990MHz
280mA
-
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
-
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
75AJ2697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.348
25+$0.320
100+$0.298
250+$0.288
500+$0.276
More Pricing...
150nH
0.92ohm
1GHz
280mA
-
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
25AJ3053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.460
10+$1.260
15+$1.220
25+$1.170
50+$1.050
More Pricing...
150nH
2ohm
1.14GHz
240mA
-
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
-
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
12AM6026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.170
20+$0.164
30+$0.156
50+$0.150
100+$0.143
More Pricing...
150nH
0.56ohm
920MHz
400mA
-
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM5867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.477
20+$0.401
30+$0.370
50+$0.255
100+$0.214
More Pricing...
150nH
1.5ohm
1.4GHz
160mA
-
-
-
AWCM Series
-
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.438
20+$0.370
30+$0.340
50+$0.235
100+$0.196
More Pricing...
150nH
0.31ohm
950MHz
750mA
-
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
16AM7393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.435
20+$0.400
30+$0.365
50+$0.331
100+$0.307
More Pricing...
150nH
0.13ohm
2.59GHz
885mA
-
0402 [1005 Metric]
-
WE-RFI Series
-
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
32AM8624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.350
10+$0.295
15+$0.284
25+$0.273
50+$0.261
More Pricing...
150nH
0.73ohm
920MHz
400mA
-
0805 [2012 Metric]
-
CW2012A Series
-
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
26AM8309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.290
20+$0.278
30+$0.268
50+$0.256
100+$0.245
More Pricing...
150nH
0.074ohm
1.50GHz
1.3A
-
0603 [1608 Metric]
-
CWF1610A Series
-
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
44AM7991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.144
20+$0.139
30+$0.132
50+$0.127
100+$0.121
More Pricing...
150nH
0.12ohm
1.35GHz
900mA
-
0603 [1608 Metric]
-
LQW18CN_L0 Series
-
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
12AM5969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.337
20+$0.284
30+$0.261
50+$0.181
100+$0.151
More Pricing...
150nH
0.92ohm
990MHz
280mA
-
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.438
20+$0.370
30+$0.340
50+$0.235
100+$0.196
More Pricing...
150nH
0.7ohm
850MHz
580mA
-
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
26AM8329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.349
10+$0.290
15+$0.278
25+$0.268
50+$0.256
More Pricing...
150nH
0.15ohm
1.35GHz
1.45A
-
0603 [1608 Metric]
-
CWF1612A Series
-
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
16AM7362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.435
10+$0.408
15+$0.383
25+$0.357
50+$0.331
More Pricing...
150nH
0.09ohm
1.885GHz
1.17A
-
0603 [1608 Metric]
-
WE-RFI Series
-
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
14AM4951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.700
10+$1.480
15+$1.430
25+$1.370
50+$1.250
More Pricing...
150nH
0.92ohm
990MHz
280mA
-
0603 [1608 Metric]
-
0603CS Series
-
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14AM5010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.160
10+$1.010
15+$0.974
25+$0.937
50+$0.856
More Pricing...
150nH
0.56ohm
920MHz
400mA
-
0805 [2012 Metric]
-
0805CS Series
-
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
14AM4952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.991
10+$0.872
15+$0.839
25+$0.806
50+$0.737
More Pricing...
150nH
0.92ohm
990MHz
280mA
-
0603 [1608 Metric]
-
0603CS Series
-
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
24AJ1094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.340
20+$0.327
30+$0.312
50+$0.298
100+$0.284
More Pricing...
150nH
0.92ohm
990MHz
280mA
-
0603 [1608 Metric]
-
LQW18AS_0C Series
-
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK