Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW15AWR15H80DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel24AJ1061RL
Cut Tape24AJ1061
Product RangeLQW15AW_80 Series
Your Part Number
5,669 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.291 | $2.91 |
| Total Price | $2.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.291 |
| 20+ | $0.280 |
| 30+ | $0.270 |
| 50+ | $0.242 |
| 100+ | $0.212 |
| 250+ | $0.203 |
| 500+ | $0.183 |
| 1000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AWR15H80DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel24AJ1061RL
Cut Tape24AJ1061
Product RangeLQW15AW_80 Series
Technical Datasheet
Inductance150nH
DC Resistance Max1.71ohm
Self Resonant Frequency1.4GHz
DC Current Rating280mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AW_80 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.02mm
Product Width0.61mm
Product Height0.61mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
1.4GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.61mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.71ohm
DC Current Rating
280mA
Product Range
LQW15AW_80 Series
Inductor Construction
Unshielded
Product Length
1.02mm
Product Height
0.61mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
