Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCW252016-R15JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel92AH4296RL
Cut Tape92AH4296
Product RangeCW252016 Series
Your Part Number
3,650 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.294 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.294 |
| 25+ | $0.246 |
| 100+ | $0.208 |
| 250+ | $0.202 |
| 500+ | $0.195 |
| 1000+ | $0.189 |
| 2500+ | $0.170 |
| 5000+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW252016-R15JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel92AH4296RL
Cut Tape92AH4296
Product RangeCW252016 Series
Inductance150nH
DC Resistance Max0.22ohm
Self Resonant Frequency850MHz
High Frequency Inductor Case1008 [2520 Metric]
DC Current Rating500mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeCW252016 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Self Resonant Frequency Min850MHz
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
850MHz
DC Current Rating
500mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Self Resonant Frequency Min
850MHz
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
0.22ohm
High Frequency Inductor Case
1008 [2520 Metric]
Inductor Case Style
1008 [2520 Metric]
Product Range
CW252016 Series
Inductor Construction
Unshielded
Core Material
Ceramic
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
