RF Inductors:

7,190 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
57AC7000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
25+
$0.103
50+
$0.096
100+
$0.088
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
12nH
LQP03HQ_02 Series
-
0.5ohm
Unshielded
4GHz
-
-
300mA
± 3%
-
62AC1109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.452
10+
$0.413
25+
$0.409
50+
$0.408
100+
$0.384
More Pricing...
Min: 5 / Mult: 5
10µH
WE-MI Series
-
0.6ohm
Unshielded
26MHz
-
-
25mA
± 10%
-
31AC6333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.557
10+
$0.410
25+
$0.387
50+
$0.363
100+
$0.340
Min: 5 / Mult: 5
120µH
B82144F2 LBC+ Series
-
0.6ohm
-
4.6MHz
-
-
1.1A
± 5%
-
31AC6341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.641
10+
$0.468
25+
$0.436
50+
$0.431
100+
$0.426
More Pricing...
Min: 5 / Mult: 5
33µH
B82144F2 LBC+ Series
-
0.22ohm
-
9MHz
-
-
1.9A
± 5%
-
49AC3947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.095
50+
$0.088
100+
$0.080
250+
$0.079
More Pricing...
Min: 10 / Mult: 10
150nH
LQW18AN_00 Series
-
1.5ohm
Unshielded
1.4GHz
-
-
160mA
± 5%
-
38K0518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.229
25+
$0.219
50+
$0.207
Min: 5 / Mult: 5
4.7µH
CM322522 Series
-
1.5ohm
Unshielded
55MHz
-
-
220mA
± 10%
-
45AC5516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.043
4000+
$0.042
Min: 2000 / Mult: 2000
10µH
MLZ Series
-
0.47ohm
Shielded
50MHz
-
-
350mA
± 20%
-
45AC5517

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.047
4000+
$0.046
8000+
$0.043
12000+
$0.041
20000+
$0.039
Min: 2000 / Mult: 2000
47µH
MLZ Series
-
3.7ohm
Shielded
20MHz
-
-
170mA
± 20%
-
45AC5523

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.047
8000+
$0.045
16000+
$0.043
24000+
$0.041
Min: 4000 / Mult: 4000
6.8µH
MLZ Series
-
0.25ohm
Shielded
60MHz
-
-
550mA
± 20%
-
57AC0663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.061
Min: 10 / Mult: 10
10µH
CI160808 Series
-
0.35ohm
Unshielded
1.8GHz
1.8GHz
-
300mA
± 5%
0603 [1608 Metric]
38K0533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.284
25+
$0.270
Min: 1 / Mult: 1
220µH
CM45 Series
-
10ohm
Unshielded
4GHz
-
-
100mA
± 10%
-
51AC1799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.395
Min: 5 / Mult: 5
1µH
ASMPM Series
-
0.07ohm
Unshielded
-
-
-
2.6A
± 20%
-
15AC6591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.160
25+
$0.152
50+
$0.142
100+
$0.134
More Pricing...
Min: 5 / Mult: 5
220µH
NLCV25-EFR Series
-
0.06ohm
-
400MHz
-
-
1.69A
± 20%
-
15AC6602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.244
10+
$0.205
25+
$0.179
50+
$0.167
100+
$0.157
More Pricing...
Min: 5 / Mult: 5
15µH
NLCV25-EFD Series
-
2.86ohm
-
21MHz
-
-
175mA
± 10%
-
38K0538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.284
Min: 1 / Mult: 1
470µH
CM45 Series
-
26ohm
Unshielded
3MHz
-
-
62mA
± 10%
-
57AC1762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.116
10+
$0.068
Min: 5 / Mult: 5
22µH
CV201210 Series
-
1.1ohm
-
16MHz
16MHz
-
5mA
± 10%
0805 [2012 Metric]
49AC3894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
8.2nH
LQG15HS_02 Series
-
0.24ohm
Unshielded
3.7GHz
-
-
550mA
± 5%
-
49AC3923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.089
50+
$0.083
100+
$0.078
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
20nH
LQW15AN_00 Series
-
0.27ohm
Unshielded
4GHz
-
-
370mA
± 5%
-
55Y3319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.075
Min: 5 / Mult: 5
22µH
MLZ Series
-
0.67ohm
Shielded
-
-
-
300mA
± 20%
-
55Y0279

RoHS

Date/Lot Code

Each
1+
$0.558
10+
$0.554
25+
$0.520
50+
$0.487
100+
$0.397
Min: 1 / Mult: 1
18µH
WE-GFH Series
-
0.68ohm
Unshielded
24MHz
-
-
700mA
± 10%
-
15AC6765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.225
10+
$0.186
25+
$0.164
50+
$0.160
100+
$0.155
More Pricing...
Min: 5 / Mult: 5
12nH
NLV32-EFD Series
-
2.5ohm
Unshielded
20MHz
-
-
140mA
± 5%
-
15AC6766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.157
25+
$0.148
50+
$0.140
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
120µH
NLV32-EF Series
-
11ohm
Unshielded
10MHz
-
-
70mA
± 5%
-
51AC8178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.389
10+
$0.335
25+
$0.308
50+
$0.280
100+
$0.251
More Pricing...
Min: 5 / Mult: 5
1µH
AISC-0603F Series
-
0.94ohm
Unshielded
-
-
-
280mA
± 5%
-
15AC6626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.193
10+
$0.152
25+
$0.134
50+
$0.129
100+
$0.124
More Pricing...
Min: 5 / Mult: 5
1µH
NLCV32-EFR Series
-
0.066ohm
-
100MHz
-
-
1.7A
± 20%
-
31AC6322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.535
10+
$0.445
25+
$0.413
50+
$0.390
100+
$0.369
More Pricing...
Min: 5 / Mult: 5
15µH
B82144B2 LBC+ Series
-
0.14ohm
-
13MHz
-
-
2.3A
± 10%
-
1126-1150 of 7190 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK