Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144B2153K000
Newark Part No.31AC6322
Product RangeB82144B2 LBC+ Series
Technical Datasheet
617 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.576 |
10+ | $0.492 |
25+ | $0.460 |
50+ | $0.438 |
100+ | $0.418 |
250+ | $0.393 |
500+ | $0.375 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144B2153K000
Newark Part No.31AC6322
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance15µH
DC Current Rating2.3A
DC Resistance Max0.14ohm
Inductance Tolerance± 10%
Self Resonant Frequency13MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
2.3A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
15µH
DC Resistance Max
0.14ohm
Self Resonant Frequency
13MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate