Stacked Multilayer Ceramic Capacitors:

419 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13AJ5566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.790
10+
$3.530
25+
$3.310
50+
$3.090
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
2µF
100V
± 10%
2220 [5750 Metric]
-
X7R
3.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
79R6239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.700
10+
$5.050
25+
$4.730
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
79R6217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.670
10+
$2.370
25+
$2.360
50+
$2.350
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
1210 [3225 Metric]
-
X7R
3.35mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
43AC9139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.390
10+
$4.790
25+
$4.770
50+
$4.750
100+
$3.790
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
67AC8499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.260
10+
$4.700
25+
$4.680
50+
$4.650
100+
$3.870
More Pricing...
Min: 1 / Mult: 1
0.47µF
500V
± 20%
2220 [5750 Metric]
-
X7R
3.5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
05AC8310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.720
10+
$5.070
25+
$5.050
50+
$5.040
Min: 1 / Mult: 1
1µF
500V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
43AC9127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.790
10+
$5.120
25+
$4.820
50+
$4.520
100+
$4.070
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
43AC9137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.480
10+
$4.870
25+
$4.840
50+
$4.820
100+
$3.860
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
43AC9119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.130
10+
$3.780
25+
$3.730
50+
$3.680
Min: 1 / Mult: 1
22µF
25V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
67AC8443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.400
10+
$3.440
25+
$3.350
50+
$3.260
Min: 1 / Mult: 1
10µF
50V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
43AC9111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.890
10+
$3.840
25+
$3.670
50+
$3.500
100+
$3.330
Min: 1 / Mult: 1
1µF
50V
± 10%
1210 [3225 Metric]
-
X8L
3.35mm
Surface Mount
-
KPS SMD Series
-55°C
150°C
AEC-Q200
67AC8496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.680
10+
$5.750
25+
$5.430
50+
$5.120
100+
$4.500
More Pricing...
Min: 1 / Mult: 1
1µF
250V
± 20%
2220 [5750 Metric]
-
X7R
3.5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
99AC8942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$22.210
10+
$16.860
25+
$16.600
50+
$16.350
100+
$14.030
Min: 1 / Mult: 1
1.5µF
700V
± 20%
SMD
-
-
9.1mm
Surface Mount
-
B58035U Series
-40°C
150°C
AEC-Q200
92AH4196

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.880
2000+
$1.820
4000+
$1.790
6000+
$1.750
Min: 1000 / Mult: 1000
22µF
50V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
71AH2998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.480
10+
$5.000
25+
$4.970
50+
$4.930
100+
$4.240
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
94AC9153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.823
10+
$0.552
25+
$0.503
50+
$0.456
100+
$0.408
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
1206 [3216 Metric]
-
X7R
2.7mm
Surface Mount
-
KRM Series
-55°C
125°C
-
83AH9817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.260
10+
$2.350
25+
$2.190
50+
$2.020
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
0.3µF
630V
± 10%
1812 [4532 Metric]
-
X7R
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
92AH5328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.120
10+
$3.670
25+
$3.460
50+
$3.240
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
68AH9357

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.860
2000+
$2.820
4000+
$2.780
Min: 1000 / Mult: 1000
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
83AH9822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.840
10+
$3.570
25+
$3.350
50+
$3.130
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
9.4µF
50V
± 10%
1812 [4532 Metric]
-
X7R
3.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
94AC9149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$2.390
25+
$2.370
50+
$2.350
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 10%
2220 [5750 Metric]
-
X7R
3.7mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
92AH5324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$2.300
25+
$2.170
50+
$2.030
100+
$1.890
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 10%
2220 [5750 Metric]
-
X7R
2.8mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
71AH2999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
10+
$3.450
25+
$3.450
50+
$3.450
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
3.3µF
250V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
92AH5335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.588
25+
$0.534
50+
$0.480
100+
$0.426
250+
$0.408
More Pricing...
Min: 10 / Mult: 10
4.7µF
50V
± 10%
1206 [3216 Metric]
-
X7R
2.7mm
Surface Mount
-
KRM Series
-55°C
125°C
-
67AH9830

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$2.950
600+
$2.830
1200+
$2.790
Min: 300 / Mult: 300
47µF
10V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
76-100 of 419 items
of 17 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK