Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1812C304KBRLCAUTO
Newark Part No.83AH9817
Product RangeKONNEKT Series
Your Part Number
454 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $2.040 |
| 25+ | $2.000 |
| 50+ | $1.970 |
| 100+ | $1.930 |
| 250+ | $1.930 |
| 500+ | $1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812C304KBRLCAUTO
Newark Part No.83AH9817
Product RangeKONNEKT Series
Technical Datasheet
Capacitance0.3µF
Voltage(DC)630V
Capacitance Tolerance± 10%
Capacitor Case / Package1812 [4532 Metric]
Dielectric CharacteristicX7R
Stacking Height3.5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.3µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
630V
Capacitor Case / Package
1812 [4532 Metric]
Stacking Height
3.5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
