Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoKRM31KR71H475KH01L
Newark Part No.94AC9153
Product RangeKRM Series
Technical Datasheet
850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.796 |
10+ | $0.442 |
25+ | $0.427 |
50+ | $0.410 |
100+ | $0.394 |
250+ | $0.382 |
500+ | $0.368 |
1000+ | $0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoKRM31KR71H475KH01L
Newark Part No.94AC9153
Product RangeKRM Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Stacking Height2.7mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Stacking Height
2.7mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability