Stacked Multilayer Ceramic Capacitors:

419 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
71AH2994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.570
10+
$10.870
25+
$10.870
50+
$10.860
100+
$9.640
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
38AJ3460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.430
10+
$8.310
25+
$8.150
50+
$7.980
100+
$6.890
More Pricing...
Min: 1 / Mult: 1
0.2µF
630V
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
25AJ0712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.160
10+
$4.940
25+
$4.890
50+
$4.840
100+
$4.160
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
2220 [5750 Metric]
-
X5R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
85°C
AEC-Q200
13AJ4531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$22.980
10+
$18.760
25+
$18.750
50+
$18.740
100+
$17.190
More Pricing...
Min: 1 / Mult: 1
0.44µF
500V
± 10%
3640 [9210 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
13AJ4530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.970
10+
$19.620
25+
$19.010
50+
$18.400
100+
$17.780
More Pricing...
Min: 1 / Mult: 1
0.044µF
1.7kV
± 10%
3640 [9210 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
36AJ3237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.080
10+
$5.400
25+
$5.390
50+
$5.380
100+
$4.460
Min: 1 / Mult: 1
0.2µF
500V
± 10%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
21AJ6615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.350
10+
$3.350
25+
$3.270
50+
$3.190
100+
$3.100
More Pricing...
Min: 1 / Mult: 1
0.02µF
1kV
± 10%
2220 [5750 Metric]
-
U2J
4.8mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
38AJ3814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.958
10+
$0.612
25+
$0.553
50+
$0.494
100+
$0.435
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 10%
1206 [3216 Metric]
-
X7R
2.7mm
Surface Mount
-
KRM Series
-55°C
125°C
-
25AJ0715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.160
10+
$4.940
25+
$4.890
50+
$4.840
100+
$4.160
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
36AJ3238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.740
10+
$5.890
25+
$5.810
50+
$5.730
100+
$5.280
Min: 1 / Mult: 1
0.2µF
650V
± 10%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
13AJ5567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.020
10+
$3.720
25+
$3.670
50+
$3.610
100+
$3.040
More Pricing...
Min: 1 / Mult: 1
2µF
200V
± 10%
2220 [5750 Metric]
-
X7R
3.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
21AJ6616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.480
10+
$3.280
25+
$3.110
50+
$2.930
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
0.02µF
1kV
± 10%
2220 [5750 Metric]
-
U2J
4.8mm
Surface Mount
-
KRM Series
-55°C
125°C
-
31AJ4314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.180
10+
$4.180
25+
$4.180
50+
$4.180
100+
$4.180
Min: 1 / Mult: 1
0.024µF
1.2kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
13AJ4533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$42.540
10+
$35.900
25+
$32.820
50+
$31.150
Min: 1 / Mult: 1
0.6µF
650V
± 10%
3640 [9210 Metric]
-
C0G / NP0
10.3mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
13AJ5572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.380
10+
$3.990
25+
$3.950
50+
$3.900
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
0.94µF
500V
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
13AJ4532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$33.030
10+
$27.510
25+
$27.510
50+
$27.500
100+
$24.130
More Pricing...
Min: 1 / Mult: 1
0.45µF
650V
± 10%
3640 [9210 Metric]
-
C0G / NP0
7.7mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
36AJ3232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.880
10+
$5.200
25+
$5.190
50+
$5.180
100+
$4.650
More Pricing...
Min: 1 / Mult: 1
0.03µF
1kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
25AJ0714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.380
10+
$4.940
25+
$4.680
50+
$4.420
100+
$4.170
More Pricing...
Min: 1 / Mult: 1
2.2µF
250V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
25AJ0710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.540
10+
$5.910
25+
$5.890
50+
$5.870
100+
$5.040
More Pricing...
Min: 1 / Mult: 1
0.3µF
250V
± 5%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
50AJ9669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.640
25+
$2.640
50+
$2.440
100+
$2.440
Min: 1 / Mult: 1
0.24µF
1kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
99AC8938

RoHS

Each
1+
$40.270
5+
$37.400
10+
$34.470
25+
$34.470
50+
$34.450
More Pricing...
Min: 1 / Mult: 1
10µF
500V
± 20%
SMD
-
-
9.1mm
Surface Mount
-
B58035U Series
-40°C
150°C
AEC-Q200
50AJ9675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.755
10+
$0.755
25+
$0.755
50+
$0.755
100+
$0.755
Min: 1 / Mult: 1
0.044µF
2kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.743
10+
$0.743
25+
$0.743
50+
$0.743
100+
$0.743
Min: 1 / Mult: 1
2000pF
3kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
73AJ2453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.450
10+
$7.670
25+
$7.220
50+
$6.780
100+
$6.050
More Pricing...
Min: 1 / Mult: 1
33µF
100V
± 20%
2220 [5750 Metric]
-
X7S
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
64AJ4084

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$2.820
800+
$2.800
1600+
$2.770
2400+
$2.730
Min: 400 / Mult: 400
10µF
50V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
101-125 of 419 items
of 17 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK