Need more?
Quantity | Price |
---|---|
1+ | $4.180 |
10+ | $4.180 |
25+ | $4.180 |
50+ | $4.180 |
100+ | $4.180 |
Product Information
Product Overview
KC-LINK™ with KONNEKT™ technology surface mount multilayer ceramic chip capacitors are designed for high efficiency and high density power applications. KONNEKT high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multi-chip solution for high density packaging. By utilizing KEMET's robust and proprietary C0G base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers and resonators where high efficiency is a primary concern. KONNEKT technology enables a low loss, low inductance package capable of handling extremely high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature. With an operating temperature range up to 150°C, these capacitors can be mounted close to fast switching semiconductors in high power density applications, which require minimal cooling.
- Automotive grade (AEC-Q200) qualified
- Extremely high power density and ripple current capability
- Extremely low equivalent series resistance (ESR), extremely low equivalent series inductance (ESL)
- No capacitance shift with voltage, no piezoelectric noise, high thermal stability
- Surface mountable using standard MLCC reflow profiles
- Exhibits high mechanical robustness compared to other dielectric technologies
- Application include data centres, EV/HEV, LLC resonant converters, switched tank converter
- Used in photovoltaic systems, power converter, inverter, DC link, snubber, wireless charging systems
- Suitable for wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
Technical Specifications
0.024µF
± 10%
C0G / NP0
Surface Mount
KC-LINK, KONNEKT Series
150°C
No SVHC (21-Jan-2025)
1.2kV
2220 [5750 Metric]
5mm
-
-55°C
AEC-Q200
Technical Docs (3)
Alternatives for CKC21C243KEGLCAUTO
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate