Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB58035U5106M001
Newark Part No.99AC8938
Product RangeB58035U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $54.500 | 
| 5+ | $49.510 | 
| 10+ | $44.520 | 
| 25+ | $43.820 | 
| 50+ | $43.130 | 
| 100+ | $42.420 | 
Price for:Each
Minimum: 1
Multiple: 1
$54.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58035U5106M001
Newark Part No.99AC8938
Product RangeB58035U Series
Technical Datasheet
Capacitance10µF
Voltage(DC)500V
Capacitor Case / PackageSMD
Capacitance Tolerance± 20%
Dielectric Characteristic-
Stacking Height9.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeB58035U Series
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Product Overview
B58035U5106M001 is a flex assembly (FA) series capacitor for fast-switching semiconductor suitable for use in power converters and inverters and DC link/snubber capacitor for power converters and inverters.
- High ripple current capability and high temperature robustness
 - Low equivalent serial inductance (ESL) and low equivalent serial resistance (ESR)
 - Low power loss and low dielectric absorption
 - Optimized for high frequencies up to several MHz
 - Increasing capacitance with DC bias up to operating voltage
 - High capacitance density
 - Minimized dielectric loss at high temperatures
 - Qualification based on AEC-Q200 rev. D
 - Copper inner and silver outer electrodes, silver coated copper lead frame, epoxy resin adhesive
 - Suitable for reflow soldering only
 
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
SMD
Dielectric Characteristic
-
Capacitor Mounting
Surface Mount
Product Range
B58035U Series
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Stacking Height
9.1mm
Lead Spacing
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate