Motor Run Capacitors:

355 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13M4427

RoHS

Date/Lot Code

Each
1+
$23.850
10+
$20.270
25+
$18.360
50+
$16.930
Min: 1 / Mult: 1
Metallized PP
Can
12.5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4415

RoHS

Date/Lot Code

Each
1+
$33.210
5+
$30.550
10+
$28.230
25+
$27.350
50+
$26.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4418

RoHS

Each
1+
$34.200
5+
$31.460
10+
$29.070
25+
$28.150
50+
$27.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
97K5388

RoHS

Each
1+
$8.190
10+
$7.430
25+
$6.980
50+
$6.520
100+
$5.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
05M2912

RoHS

Each
1+
$11.620
10+
$11.190
25+
$9.950
50+
$9.340
100+
$8.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
13M4431

RoHS

Date/Lot Code

Each
1+
$24.910
5+
$22.420
10+
$20.680
25+
$18.780
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M3907

RoHS

Each
1+
$14.390
10+
$12.230
25+
$11.080
50+
$10.210
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
05M2929

RoHS

Each
1+
$17.500
10+
$16.770
25+
$15.820
50+
$14.270
100+
$13.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
97K5389

RoHS

Each
1+
$5.890
10+
$5.350
25+
$5.020
50+
$4.690
100+
$4.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
13M4424

RoHS

Date/Lot Code

Each
1+
$14.950
10+
$12.710
25+
$11.510
50+
$10.610
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F8000 Series
-40°C
70°C
13M4425

RoHS

Date/Lot Code

Each
1+
$17.650
10+
$15.000
25+
$13.590
50+
$12.530
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
74M7968

RoHS

Date/Lot Code

Each
1+
$23.860
5+
$21.960
10+
$20.290
25+
$18.370
50+
$16.940
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
47AC2509

RoHS

DUCATI
Each
1+
$50.270
5+
$48.230
10+
$46.280
25+
$42.850
50+
$39.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
-
-
4.16.10 Series
-25°C
70°C
47AC2500

RoHS

Each
1+
$9.970
10+
$9.510
25+
$8.230
50+
$7.600
100+
$6.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
47AC2522

RoHS

Each
1+
$11.490
10+
$11.070
25+
$9.830
50+
$9.240
100+
$8.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.87 Series
-25°C
70°C
87AC1957

RoHS

Date/Lot Code

Each
1+
$15.060
10+
$10.270
25+
$10.130
50+
$9.980
100+
$9.840
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
98mm
C87 Series
-25°C
85°C
33AC0459

RoHS

Each
1+
$8.220
10+
$5.870
25+
$5.670
50+
$5.530
100+
$5.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 5%
-
400V
Wire Leaded
-
-
25mm
51mm
B32355C Series
-25°C
100°C
37AJ8928

RoHS

Date/Lot Code

Each
1+
$8.020
10+
$5.570
25+
$5.450
50+
$5.340
100+
$5.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
47W3417

RoHS

Date/Lot Code

Each
1+
$17.840
10+
$16.430
25+
$15.020
50+
$13.610
100+
$13.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
05M2909

RoHS

Each
1+
$16.810
10+
$16.180
25+
$14.380
50+
$13.510
100+
$12.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
97K5380

RoHS

Each
1+
$5.910
10+
$5.360
25+
$5.030
50+
$4.710
100+
$4.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
97K6041

RoHS

Each
1+
$10.960
10+
$10.560
25+
$9.420
50+
$8.870
100+
$8.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
07W6472

RoHS

Each
1+
$28.210
10+
$27.030
25+
$25.490
50+
$22.980
100+
$21.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
24W8227

RoHS

Each
1+
$26.010
10+
$24.920
25+
$23.500
50+
$21.190
100+
$20.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
47W3415

RoHS

Date/Lot Code

Each
1+
$15.970
10+
$14.580
25+
$13.200
50+
$11.810
100+
$11.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
93mm
MotorCap B32332 Series
-25°C
85°C
126-150 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK