Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No97F6694Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M4415
Product RangeGEM III 97F6000 Series
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.990 |
| 5+ | $25.620 |
| 10+ | $24.310 |
| 25+ | $22.020 |
| 100+ | $18.040 |
| 500+ | $13.240 |
| 1000+ | $11.140 |
Price for:Each
Minimum: 1
Multiple: 1
$26.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No97F6694Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M4415
Product RangeGEM III 97F6000 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance± 3%
Capacitor MountingPanel Mount
Voltage(AC)480V
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter44.45mm
Product Height98.55mm
Product RangeGEM III 97F6000 Series
Operating Temperature Min-40°C
Operating Temperature Max90°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 97F6694 is a quick connect Film Capacitor is designed specifically for the HID lighting applications where the capacitor is used as part of the ballast circuit for mercury vapor, metal halide and high pressure sodium lamps. The units are designed to operate at up to 90°C, which is the normal requirement for HID ballast capacitors. Due to advances in material technology and breakthroughs in proprietary capacitor manufacturing processes, selected ratings are now available for operation up to 100°C for 60000 hours.
- Oval can type
- 50/60Hz Frequency
- 0.1% Maximum dissipation factor
- Dielektrol VI dielectric fluid
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
98.55mm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Can
Capacitance Tolerance
± 3%
Voltage(AC)
480V
Lead Spacing
20.57mm
Product Diameter
44.45mm
Product Range
GEM III 97F6000 Series
Operating Temperature Max
90°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
