0
0 Items$0.00

Motor Run Capacitors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
13M4452

RoHS

Each
1+$20.420
5+$19.390
10+$18.390
25+$16.660
50+$15.170
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
95C0416

RoHS

Each
1+$15.640
Metallized PP
Can
15µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 27L Series
-40°C
70°C
90B5615

RoHS

Each
1+$21.500
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
53.85mm
GEM III 97F9000 Series
-40°C
70°C
13M4456

RoHS

Date/Lot Code

Each
1+$15.130
10+$14.370
25+$13.350
50+$11.700
100+$10.910
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
13M4450

RoHS

Each
1+$19.320
10+$18.340
25+$17.050
50+$14.940
100+$13.940
More Pricing...
Metallized PP
Can
15µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
98H1326

RoHS

Each
1+$30.180
5+$27.770
10+$25.650
25+$23.240
50+$21.430
Metallized PP
Can
25µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
45P4344

RoHS

Date/Lot Code

Each
1+$30.500
5+$28.050
10+$25.920
25+$23.490
50+$22.340
Metallized PP
Can
24µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
95C0419

RoHS

Each
1+$38.590
5+$35.500
10+$32.800
25+$31.770
50+$30.730
More Pricing...
Metallized PP
Can
40µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4457

RoHS

Each
1+$30.760
5+$28.290
10+$26.150
25+$23.690
50+$21.840
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
31C1143

RoHS

Date/Lot Code

Each
1+$37.080
5+$34.110
10+$31.520
25+$30.530
50+$29.540
More Pricing...
Metallized PP
Can
40µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4430

RoHS

Date/Lot Code

Each
1+$25.650
5+$24.360
10+$23.110
25+$20.940
50+$19.060
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4396

RoHS

Date/Lot Code

Each
1+$24.750
5+$24.500
10+$24.260
25+$24.020
50+$23.770
More Pricing...
Metallized PP
Can
30µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F5000 Series
-40°C
70°C
27C0072

RoHS

Date/Lot Code

Each
1+$25.150
5+$23.900
10+$22.640
25+$21.370
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
13M4415

RoHS

Each
1+$34.200
5+$31.460
10+$29.080
25+$28.170
50+$27.250
More Pricing...
Metallized PP
Can
20µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4418

RoHS

Date/Lot Code

Each
1+$35.230
5+$32.410
10+$29.940
25+$28.990
50+$28.070
More Pricing...
Metallized PP
Can
35µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4431

RoHS

Date/Lot Code

Each
1+$25.660
5+$23.090
10+$21.300
25+$19.350
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
88F1963

RoHS

Each
1+$43.480
5+$41.300
10+$39.190
25+$35.490
50+$32.320
More Pricing...
Metallized PP
Can
40µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4416

RoHS

Date/Lot Code

Each
1+$9.120
Metallized PP
Can
15µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
13M4413

RoHS

Date/Lot Code

Each
1+$24.540
5+$22.590
10+$20.870
25+$19.270
50+$18.580
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
27AM5610

Date/Lot Code

Each
1+$22.170
10+$21.040
25+$19.550
50+$17.130
100+$15.980
More Pricing...
-
Can
15µF
± 6%
Panel Mount
240V
Quick Connect
-
44.45mm
73.15mm
GEM III 27L Series
-40°C
70°C
13M4417

RoHS

Each
1+$35.880
5+$33.020
10+$30.510
25+$29.540
50+$28.590
More Pricing...
Metallized PP
Can
30µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4428

RoHS

Date/Lot Code

Each
1+$26.610
5+$24.480
10+$22.620
25+$20.490
50+$18.890
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
63J2116

RoHS

Each
25+$27.020
50+$26.560
100+$26.080
250+$25.600
Metallized PP
Can
45µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2133

RoHS

Each
25+$37.620
Metallized PP
Can
24µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
13M4419

RoHS

Date/Lot Code

Each
25+$40.330
50+$39.030
100+$37.730
Metallized PP
Can
50µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK