
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.480 |
| 5+ | $25.150 |
| 10+ | $23.860 |
| 25+ | $21.610 |
| 100+ | $17.700 |
| 500+ | $12.980 |
| 1000+ | $10.930 |
Product Information
Product Overview
The 97F6622 is a single-rating/1-section GEM III HID Lighting Capacitor with quick connect terminals unpainted aluminum case and terne plate steel cover. This capacitor series is designed specifically for the HID lighting applications where the capacitors are used as part of the ballast circuit for mercury vapor, metal halide and high-pressure sodium lamps. The units are designed to operate at up to 90°C, which is the normal requirement for HID ballast capacitors. The Gem III Motor Run Capacitors are widely used with permanent split phase capacitor motors for the more efficient use of electricity. These motors are used in heating and cooling equipment, appliances, business machines, office equipment and a wide variety of light industrial equipment.
- 30µA Maximum leakage current
Technical Specifications
Metallized PP
24µF
Panel Mount
Quick Connect
-
98.55mm
-40°C
No SVHC (19-Jan-2021)
Can
± 3%
400V
20.57mm
44.45mm
GEM III 97F6000 Series
90°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
