0
0 Items$0.00

Motor Run Capacitors :

91 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
13M4452

RoHS

Each
1+$20.420
5+$19.390
10+$18.390
25+$16.660
50+$15.170
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4442

RoHS

Each
1+$19.780
10+$19.380
25+$18.990
50+$18.590
100+$18.190
More Pricing...
Metallized PP
Can
10µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
13M3904

RoHS

Date/Lot Code

Each
1+$28.610
5+$27.170
10+$25.790
25+$23.370
50+$21.270
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4437

RoHS

Date/Lot Code

Each
1+$11.850
10+$10.070
25+$9.120
50+$8.410
Metallized PP
Can
2µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
97F7862

RoHS

Date/Lot Code

Each
1+$41.190
5+$37.890
10+$35.610
25+$33.950
50+$32.810
More Pricing...
Metallized PP
Can
30µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
83H0241

RoHS

Date/Lot Code

Each
1+$13.940
10+$11.870
25+$10.750
50+$9.900
Metallized PP
Can
3µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
95C0416

RoHS

Each
1+$15.640
Metallized PP
Can
15µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M3903

RoHS

Each
1+$29.450
5+$27.090
10+$25.030
25+$22.670
50+$20.910
Metallized PP
Can
12µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
38.1mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M3902

RoHS

Each
1+$19.810
10+$16.840
25+$15.250
50+$14.060
Metallized PP
Can
10µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 27L Series
-40°C
70°C
46F3403

RoHS

Each
1+$16.380
10+$15.550
25+$14.450
50+$12.670
100+$11.820
More Pricing...
Metallized PP
Can
10µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
90B5615

RoHS

Each
1+$21.500
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
53.85mm
GEM III 97F9000 Series
-40°C
70°C
13M4436

RoHS

Each
1+$11.320
10+$9.630
25+$8.720
50+$8.040
Metallized PP
Can
1.5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
13M4402

RoHS

Each
1+$14.530
10+$13.790
25+$12.820
50+$11.240
100+$10.470
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
50F1861

RoHS

Date/Lot Code

Each
1+$21.480
5+$20.410
10+$19.340
25+$18.260
Metallized PP
Can
15µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
45P4343

RoHS

Each
1+$9.040
10+$8.690
25+$8.290
50+$7.820
100+$7.560
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M4443

RoHS

Each
1+$30.760
5+$28.290
10+$26.150
25+$23.690
50+$21.840
Metallized PP
Can
20µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
38.1mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
97F7851

RoHS

Date/Lot Code

Each
1+$11.440
10+$11.000
25+$10.510
50+$9.900
100+$9.580
More Pricing...
Metallized PP
Can
4µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
96K4559

RoHS

Date/Lot Code

Each
1+$10.460
10+$9.300
25+$8.880
50+$8.380
100+$8.090
More Pricing...
Metallized PP
Can
7.5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
13M4456

RoHS

Date/Lot Code

Each
1+$15.130
10+$14.370
25+$13.350
50+$11.700
100+$10.910
More Pricing...
Metallized PP
Can
20µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
13M4450

RoHS

Each
1+$19.320
10+$18.340
25+$17.050
50+$14.940
100+$13.940
More Pricing...
Metallized PP
Can
15µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
39C2083

RoHS

Date/Lot Code

Each
1+$38.020
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
49H7088

RoHS

Each
1+$9.250
10+$8.140
25+$7.410
50+$7.180
100+$6.930
More Pricing...
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
84M7464

RoHS

Date/Lot Code

Each
1+$15.620
10+$13.280
25+$12.020
50+$11.090
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 27L Series
-40°C
70°C
13M4405

RoHS

Each
1+$8.430
10+$8.090
25+$7.730
50+$7.290
100+$7.060
More Pricing...
Metallized PP
Can
3µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M4448

RoHS

Each
1+$15.580
10+$13.240
25+$12.000
50+$11.060
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
1-25 of 91 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK