Tantalum Polymer Capacitors:

2,485 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08AC3267

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$4.160
1000+
$4.150
Min: 500 / Mult: 500
33µF
-
± 20%
50V
X
0.075ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
1.815A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
50AC7386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
10+
$2.780
25+
$2.610
50+
$2.430
100+
$2.130
Min: 1 / Mult: 1
100µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.372A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
89Y2772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
Min: 5 / Mult: 5
150µF
-
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
3.1A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
18AC7997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.080
25+
$1.020
50+
$0.966
100+
$0.930
Min: 1 / Mult: 1
330µF
-
± 20%
2.5V
B
0.015ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
89Y2780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$1.750
25+
$1.640
50+
$1.520
Min: 5 / Mult: 5
330µF
-
± 20%
6.3V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.8A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
56Y0306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.340
25+
$1.260
50+
$1.190
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
57AC4091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.020
25+
$1.870
50+
$1.720
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
V
0.007ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
5.2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
18AC8004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$2.420
25+
$2.250
Min: 1 / Mult: 1
470µF
-
± 20%
6.3V
D
0.03ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
68Y1429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.040
10+
$6.870
25+
$6.580
50+
$6.280
100+
$5.670
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
5A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
57AC4129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.360
10+
$11.880
25+
$11.440
50+
$11.050
100+
$10.680
Min: 1 / Mult: 1
10µF
-
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
800mA
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
98Y2608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$0.872
25+
$0.849
50+
$0.828
100+
$0.806
Min: 5 / Mult: 5
220µF
-
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.4A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
72T2668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.320
10+
$6.500
25+
$6.190
50+
$5.870
100+
$5.700
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
D
0.005ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
7.1A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
42AC0279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.501
4000+
$0.484
8000+
$0.471
12000+
$0.468
Min: 2000 / Mult: 2000
10µF
-
± 20%
10V
A
0.08ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
03AC3589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.530
10+
$4.290
25+
$4.090
50+
$3.880
100+
$3.630
More Pricing...
Min: 1 / Mult: 1
470µF
-
± 20%
2.5V
Z
0.005ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.6mm
8.1A
-55°C
-
T528 KO-CAP Series
105°C
-
-
-
69AC6664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.810
10+
$4.240
25+
$3.920
50+
$3.610
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
1000µF
-
± 20%
10V
H
0.07ohm
2924 [7361 Metric]
7.3mm
-
6mm
-
-
-
1.9mm
2.51A
-55°C
-
T523 KO-CAP Series
85°C
-
-
-
18AC7995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.701
25+
$0.684
50+
$0.668
100+
$0.651
Min: 10 / Mult: 10
33µF
-
± 20%
10V
B
0.04ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.8A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
14AC5237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.954
10+
$0.569
25+
$0.523
50+
$0.476
100+
$0.476
More Pricing...
Min: 5 / Mult: 5
10µF
-
± 20%
16V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.1A
-55°C
-
TCJ Series
125°C
-
-
-
76Y5417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.970
Min: 10 / Mult: 10
330µF
-
± 20%
6.3V
D
0.045ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
57AC4119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.020
25+
$2.820
50+
$2.610
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
2.5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
81Y7445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$1.250
25+
$1.220
50+
$1.200
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
93AC7381

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.800
10+
$15.990
25+
$14.880
50+
$13.780
100+
$12.960
Min: 1 / Mult: 1
470µF
-
± 20%
16V
O
0.02ohm
2924 [7361 Metric]
7.3mm
-
6mm
-
-
-
4mm
3.87A
-55°C
-
T543 KO-CAP Series
105°C
-
-
-
86Y4982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$0.995
Min: 5 / Mult: 5
68µF
-
± 20%
10V
D
0.045ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.7A
-55°C
-
POSCAP TPC Series
105°C
-
-
-
67AC4294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
Min: 10 / Mult: 10
150µF
-
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
02AC0196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.220
25+
$2.070
50+
$1.920
100+
$1.760
Min: 1 / Mult: 1
10µF
-
± 20%
25V
T
0.6ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.1mm
1.3A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
88Y9313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$1.740
25+
$1.590
Min: 5 / Mult: 5
330µF
-
± 20%
4V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.8A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
251-275 of 2485 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK